CAP 9.0UF 10% 750V METAL POLYPRO - B32676G1905K
| Digi-Key Part Number | 495-3024-ND |
1 10 100 500 1000 5000 10000 |
15.70000 11.88500 10.09130 7.84876 6.27900 5.83050 5.60625 |
Extended Price
15.70 118.85 1009.13 3924.38 6279.00 29152.50 56062.50 |
| Manufacturer Part Number | B32676G1905K | |||
| Description | CAP 9.0UF 10% 750V METAL POLYPRO | |||
| Quantity Available | 216 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32676G1905K |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 9.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 750.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Spacing | 37.500 mm [Typ] |
| Length | 42.000 mm [Typ] |
| Height | 42.500 mm [Max] |
| Thickness | 28.0000 mm [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32676G1905K B32676G1905K 495 3024 ND 4953024ND 495-3024 |
CAP 9.0UF 10% 750V METAL POLYPRO - B32676G1905K (495-3024-ND)
Related parts:CAP 9.0UF 10% 750V METAL POLYPRO - B32676G1905K
Order 'cap 9.0uf 10% 750v metal polypro - B32676G1905K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3024-ND.
CAP .68UF 10% 750V METAL POLYPRO - B32674D1684K
Order 'cap .68uf 10% 750v metal polypro - B32674D1684K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2932-ND.
CAP 1.0UF 10% 750V METAL POLYPRO - B32674D1105K
Order 'cap 1.0uf 10% 750v metal polypro - B32674D1105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2933-ND.
CAP 1.5UF 10% 750V METAL POLYPRO - B32674D1155K
Order 'cap 1.5uf 10% 750v metal polypro - B32674D1155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2934-ND.
CAP 2.2UF 10% 750V METAL POLYPRO - B32674D1225K
Order 'cap 2.2uf 10% 750v metal polypro - B32674D1225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2935-ND.
CAP 3.3UF 10% 750V METAL POLYPRO - B32674D1335K
Order 'cap 3.3uf 10% 750v metal polypro - B32674D1335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2936-ND.
CAP 4.0UF 10% 750V METAL POLYPRO - B32674D1405K
Order 'cap 4.0uf 10% 750v metal polypro - B32674D1405K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2937-ND.
CAP 1.5UF 10% 750V METAL POLYPRO - B32676E1155K
Order 'cap 1.5uf 10% 750v metal polypro - B32676E1155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2978-ND.
CAP 2.0UF 10% 750V METAL POLYPRO - B32676E1205K
Order 'cap 2.0uf 10% 750v metal polypro - B32676E1205K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2979-ND.
CAP 3.3UF 10% 750V METAL POLYPRO - B32676E1335K
Order 'cap 3.3uf 10% 750v metal polypro - B32676E1335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2980-ND.
CAP 4.7UF 10% 750V METAL POLYPRO - B32676E1475K
Order 'cap 4.7uf 10% 750v metal polypro - B32676E1475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2981-ND.
CAP 5.6UF 10% 750V METAL POLYPRO - B32676E1565K
Order 'cap 5.6uf 10% 750v metal polypro - B32676E1565K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2982-ND.
CAP 6.8UF 10% 750V METAL POLYPRO - B32676E1685K
Order 'cap 6.8uf 10% 750v metal polypro - B32676E1685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2983-ND.
CAP 9.0UF 10% 750V METAL POLYPRO - B32676E1905K
Order 'cap 9.0uf 10% 750v metal polypro - B32676E1905K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2984-ND.
CAP 10UF 10% 750V METAL POLYPRO - B32676E1106K
Order 'cap 10uf 10% 750v metal polypro - B32676E1106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2985-ND.
Send this link via E-Mail
Help With This Screen