RES 1.1K OHM 1/8W 5% 0805 SMD - MCR10EZHJ112 - Resistors
1.10K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHJ112
| Digi-Key Part Number | RHM1.1KACT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR10EZHJ112 | |||
| Description | RES 1.1K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 6089 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHJ112 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.10K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHJ112 MCR10EZHJ112 RHM1 1KACT ND RHM11KACTND RHM1.1KACT |
MCR10EZHJ112 Specification Sheet
RES 1.1K OHM 1/8W 5% 0805 SMD - MCR10EZHJ112 (RHM1.1KACT-ND) - Resistors
Related parts 1.10K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHJ112RES 1.1K OHM 1/8W 5% 0805 SMD - MCR10EZHJ112
Order 'res 1.1k ohm 1/8w 5% 0805 smd - MCR10EZHJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KACT-ND.
RES 1.1K OHM 1/8W 5% 0805 SMD - MCR10EZHJ112
Order 'res 1.1k ohm 1/8w 5% 0805 smd - MCR10EZHJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KADKR-ND.
RES 11K OHM 1/8W 5% 0805 SMD - MCR10EZHJ113
Order 'res 11k ohm 1/8w 5% 0805 smd - MCR10EZHJ113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11KACT-ND.
RES 11K OHM 1/8W 5% 0805 SMD - MCR10EZHJ113
Order 'res 11k ohm 1/8w 5% 0805 smd - MCR10EZHJ113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11KADKR-ND.
RES 11K OHM 1/8W 5% 0805 SMD - MCR10EZPJ113
Order 'res 11k ohm 1/8w 5% 0805 smd - MCR10EZPJ113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11KARCT-ND.
RES 1.1K OHM 1/8W 5% 0805 SMD - MCR10EZPJ112
Order 'res 1.1k ohm 1/8w 5% 0805 smd - MCR10EZPJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KARCT-ND.
RES 1.1K OHM 1/8W 5% 0805 SMD - MCR10EZPJ112
Order 'res 1.1k ohm 1/8w 5% 0805 smd - MCR10EZPJ112' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KARDKR-ND.
RES 11K OHM 1/8W 5% 0805 SMD - MCR10EZPJ113
Order 'res 11k ohm 1/8w 5% 0805 smd - MCR10EZPJ113' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11KARDKR-ND.
RES 1.1K OHM 1/8W 5% 0805 SMD - MCR10EZHJ112
Order 'res 1.1k ohm 1/8w 5% 0805 smd - MCR10EZHJ112' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.1KATR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ARCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ARDKR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - MCR10EZHJ104
Order 'res 100k ohm 1/8w 5% 0805 smd - MCR10EZHJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KACT-ND.
RES 100K OHM 1/8W 5% 0805 SMD - MCR10EZHJ104
Order 'res 100k ohm 1/8w 5% 0805 smd - MCR10EZHJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KADKR-ND.
Options for 1.10K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHJ112
Send this link via E-Mail
Help With This Screen
