RES 11 OHM 1/8W 5% 0805 SMD - MCR10EZHJ110 - Resistors
11.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHJ110
| Digi-Key Part Number | RHM11ACT-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR10EZHJ110 | |||
| Description | RES 11 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 14219 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 11.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHJ110
| Technical/Catalog Information | MCR10EZHJ110 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR10EZHJ110 MCR10EZHJ110 RHM11ACT ND RHM11ACTND RHM11ACT |
MCR10EZHJ110 Specification Sheet
RES 11 OHM 1/8W 5% 0805 SMD - MCR10EZHJ110 (RHM11ACT-ND) - Resistors
Related parts 11.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHJ110RES 11 OHM 1/8W 5% 0805 SMD - MCR10EZHJ110
Order 'res 11 ohm 1/8w 5% 0805 smd - MCR10EZHJ110' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11ACT-ND.
RES 11 OHM 1/8W 5% 0805 SMD - MCR10EZHJ110
Order 'res 11 ohm 1/8w 5% 0805 smd - MCR10EZHJ110' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11ADKR-ND.
RES 11 OHM 1/8W 5% 0805 SMD - MCR10EZHJ110
Order 'res 11 ohm 1/8w 5% 0805 smd - MCR10EZHJ110' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM11ATR-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R1
Order 'res 1.1 ohm 1/8w 5% 0805 smd - MCR10EZHJ1R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1ACT-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R1
Order 'res 1.1 ohm 1/8w 5% 0805 smd - MCR10EZHJ1R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1ADKR-ND.
RES 11 OHM 1/8W 5% 0805 SMD - MCR10EZPJ110
Order 'res 11 ohm 1/8w 5% 0805 smd - MCR10EZPJ110' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11ARCT-ND.
RES 11 OHM 1/8W 5% 0805 SMD - MCR10EZPJ110
Order 'res 11 ohm 1/8w 5% 0805 smd - MCR10EZPJ110' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11ARDKR-ND.
RES 11 OHM 1/8W 5% 0805 SMD - MCR10EZPJ110
Order 'res 11 ohm 1/8w 5% 0805 smd - MCR10EZPJ110' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM11ARTR-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R1
Order 'res 1.1 ohm 1/8w 5% 0805 smd - MCR10EZHJ1R1' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.1ATR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ARCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ARDKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100ARTR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - MCR10EZHJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100ATR-ND.
Options for 11.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHJ110
Send this link via E-Mail
Help With This Screen
