118K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1183
RES 118K OHM 1/4W 1% 1206 SMD - MCR18EZHF1183 - Resistors
| Digi-Key Part Number | RHM118KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1183 | |||
| Description | RES 118K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 8319 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 118K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1183
| Technical/Catalog Information | MCR18EZHF1183 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 118K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR18EZHF1183 MCR18EZHF1183 RHM118KFCT ND RHM118KFCTND RHM118KFCT |
MCR18EZHF1183 Specification Sheet
RES 118K OHM 1/4W 1% 1206 SMD - MCR18EZHF1183 (RHM118KFCT-ND) - Resistors
Related parts 118K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1183118K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1183
Order 'res 118k ohm 1/4w 1% 1206 smd - MCR18EZHF1183' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM118KFCT-ND.
118K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1183
Order 'res 118k ohm 1/4w 1% 1206 smd - MCR18EZHF1183' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM118KFDKR-ND.
118K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1183
Order 'res 118k ohm 1/4w 1% 1206 smd - MCR18EZHF1183' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM118KFTR-ND.
1.18K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1181
Order 'res 1.18k ohm 1/4w 1% 1206 smd - MCR18EZHF1181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.18KFCT-ND.
11.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1182
Order 'res 11.8k ohm 1/4w 1% 1206 smd - MCR18EZHF1182' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.8KFCT-ND.
1.18K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1181
Order 'res 1.18k ohm 1/4w 1% 1206 smd - MCR18EZHF1181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.18KFDKR-ND.
11.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1182
Order 'res 11.8k ohm 1/4w 1% 1206 smd - MCR18EZHF1182' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.8KFDKR-ND.
1.18K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF1181
Order 'res 1.18k ohm 1/4w 1% 1206 smd - MCR18EZPF1181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.18KFRCT-ND.
1.18K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF1181
Order 'res 1.18k ohm 1/4w 1% 1206 smd - MCR18EZPF1181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.18KFRDKR-ND.
1.18K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZPF1181
Order 'res 1.18k ohm 1/4w 1% 1206 smd - MCR18EZPF1181' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.18KFRTR-ND.
1.18K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1181
Order 'res 1.18k ohm 1/4w 1% 1206 smd - MCR18EZHF1181' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.18KFTR-ND.
11.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1182
Order 'res 11.8k ohm 1/4w 1% 1206 smd - MCR18EZHF1182' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM11.8KFTR-ND.
1.18M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1184
Order 'res 1.18m ohm 1/4w 1% 1206 smd - MCR18EZHF1184' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.18MFCT-ND.
1.18M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1184
Order 'res 1.18m ohm 1/4w 1% 1206 smd - MCR18EZHF1184' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.18MFDKR-ND.
1.18M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1184
Order 'res 1.18m ohm 1/4w 1% 1206 smd - MCR18EZHF1184' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.18MFTR-ND.
Options for 118K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1183
Send this link via E-Mail
Help With This Screen
