RES 1.18K OHM 1/4W 1% 1206 SMD - MCR18EZHF1181 - Resistors
1.18K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1181
| Digi-Key Part Number | RHM1.18KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1181 | |||
| Description | RES 1.18K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 5629 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1181 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.18K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1181 MCR18EZHF1181 RHM1 18KFCT ND RHM118KFCTND RHM1.18KFCT |
MCR18EZHF1181 Specification Sheet
RES 1.18K OHM 1/4W 1% 1206 SMD - MCR18EZHF1181 (RHM1.18KFCT-ND) - Resistors
Related parts 1.18K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1181RES 1.18K OHM 1/4W 1% 1206 SMD - MCR18EZHF1181
Order 'res 1.18k ohm 1/4w 1% 1206 smd - MCR18EZHF1181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.18KFCT-ND.
RES 118K OHM 1/4W 1% 1206 SMD - MCR18EZHF1183
Order 'res 118k ohm 1/4w 1% 1206 smd - MCR18EZHF1183' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM118KFCT-ND.
RES 11.8K OHM 1/4W 1% 1206 SMD - MCR18EZHF1182
Order 'res 11.8k ohm 1/4w 1% 1206 smd - MCR18EZHF1182' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.8KFCT-ND.
RES 118K OHM 1/4W 1% 1206 SMD - MCR18EZHF1183
Order 'res 118k ohm 1/4w 1% 1206 smd - MCR18EZHF1183' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM118KFDKR-ND.
RES 1.18K OHM 1/4W 1% 1206 SMD - MCR18EZHF1181
Order 'res 1.18k ohm 1/4w 1% 1206 smd - MCR18EZHF1181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.18KFDKR-ND.
RES 11.8K OHM 1/4W 1% 1206 SMD - MCR18EZHF1182
Order 'res 11.8k ohm 1/4w 1% 1206 smd - MCR18EZHF1182' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.8KFDKR-ND.
RES 1.18K OHM 1/4W 1% 1206 SMD - MCR18EZPF1181
Order 'res 1.18k ohm 1/4w 1% 1206 smd - MCR18EZPF1181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.18KFRCT-ND.
RES 1.18K OHM 1/4W 1% 1206 SMD - MCR18EZPF1181
Order 'res 1.18k ohm 1/4w 1% 1206 smd - MCR18EZPF1181' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.18KFRDKR-ND.
RES .002 OHM 3/4W 5% 1206 SMD - PMR18EZPJV2L0
Order 'res .002 ohm 3/4w 5% 1206 smd - PMR18EZPJV2L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.002AMCT-ND.
RES .002 OHM 3/4W 5% 1206 SMD - PMR18EZPJV2L0
Order 'res .002 ohm 3/4w 5% 1206 smd - PMR18EZPJV2L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.002AMDKR-ND.
RES .003 OHM 3/4W 5% 1206 SMD - PMR18EZPJV3L0
Order 'res .003 ohm 3/4w 5% 1206 smd - PMR18EZPJV3L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.003AMCT-ND.
RES .003 OHM 3/4W 5% 1206 SMD - PMR18EZPJV3L0
Order 'res .003 ohm 3/4w 5% 1206 smd - PMR18EZPJV3L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.003AMDKR-ND.
RES .004 OHM 3/4W 5% 1206 SMD - PMR18EZPJV4L0
Order 'res .004 ohm 3/4w 5% 1206 smd - PMR18EZPJV4L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.004AMCT-ND.
RES .004 OHM 3/4W 5% 1206 SMD - PMR18EZPJV4L0
Order 'res .004 ohm 3/4w 5% 1206 smd - PMR18EZPJV4L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.004AMDKR-ND.
RES .005 OHM 3/4W 5% 1206 SMD - PMR18EZPJU5L0
Order 'res .005 ohm 3/4w 5% 1206 smd - PMR18EZPJU5L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.005AMCT-ND.
Options for 1.18K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1181
Send this link via E-Mail
Help With This Screen
