CAP 10UF 10% 630V METAL POLYPRO - B32676G6106K - Capacitors
| Digi-Key Part Number | 495-3015-ND |
1 10 100 500 1000 5000 10000 |
13.99000 10.59500 8.99550 6.99650 5.59720 5.19740 4.99750 |
Extended Price
13.99 105.95 899.55 3498.25 5597.20 25987.00 49975.00 |
| Manufacturer Part Number | B32676G6106K | |||
| Description | CAP 10UF 10% 630V METAL POLYPRO | |||
| Quantity Available | 201 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32676G6106K |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Pulse Strength |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 1.476" (37.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32676G6106K B32676G6106K 495 3015 ND 4953015ND 495-3015 |
B32676G6106K Specification Sheet
CAP 10UF 10% 630V METAL POLYPRO - B32676G6106K (495-3015-ND) - Capacitors
Related parts Capacitors :CAP 10UF 10% 630V METAL POLYPRO - B32676G6106K
Order 'cap 10uf 10% 630v metal polypro - B32676G6106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3015-ND.
CAP 1.0UF 10% 630V METAL POLYPRO - B32674D6105K
Order 'cap 1.0uf 10% 630v metal polypro - B32674D6105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2926-ND.
CAP 10UF 10% 630V METAL POLYPRO - B32676E6106K
Order 'cap 10uf 10% 630v metal polypro - B32676E6106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2975-ND.
CAP 10UF 10% 300V METAL POLYPRO - B32674D3106K
Order 'cap 10uf 10% 300v metal polypro - B32674D3106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2915-ND.
CAP 1.5UF 10% 630V METAL POLYPRO - B32674D6155K
Order 'cap 1.5uf 10% 630v metal polypro - B32674D6155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2927-ND.
CAP 2.2UF 10% 630V METAL POLYPRO - B32674D6225K
Order 'cap 2.2uf 10% 630v metal polypro - B32674D6225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2928-ND.
CAP 3.3UF 10% 630V METAL POLYPRO - B32674D6335K
Order 'cap 3.3uf 10% 630v metal polypro - B32674D6335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2929-ND.
CAP 4.7UF 10% 630V METAL POLYPRO - B32674D6475K
Order 'cap 4.7uf 10% 630v metal polypro - B32674D6475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2930-ND.
CAP 5.0UF 10% 630V METAL POLYPRO - B32674D6505K
Order 'cap 5.0uf 10% 630v metal polypro - B32674D6505K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2931-ND.
CAP 1.0UF 10% 750V METAL POLYPRO - B32674D1105K
Order 'cap 1.0uf 10% 750v metal polypro - B32674D1105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2933-ND.
CAP 1.0UF 10% 875V METAL POLYPRO - B32674D8105K
Order 'cap 1.0uf 10% 875v metal polypro - B32674D8105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2940-ND.
CAP 10UF 10% 300V METAL POLYPRO - B32676E3106K
Order 'cap 10uf 10% 300v metal polypro - B32676E3106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2949-ND.
CAP 10UF 10% 450V METAL POLYPRO - B32676E4106K
Order 'cap 10uf 10% 450v metal polypro - B32676E4106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2964-ND.
CAP 2.0UF 10% 630V METAL POLYPRO - B32676E6205K
Order 'cap 2.0uf 10% 630v metal polypro - B32676E6205K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2967-ND.
CAP 2.7UF 10% 630V METAL POLYPRO - B32676E6275K
Order 'cap 2.7uf 10% 630v metal polypro - B32676E6275K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2968-ND.
Send this link via E-Mail
Help With This Screen