RES 115K OHM 1/4W 1% 1206 SMD - MCR18EZHF1153
115K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1153
| Digi-Key Part Number | RHM115KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1153 | |||
| Description | RES 115K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 9879 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 115K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1153
| Technical/Catalog Information | MCR18EZHF1153 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 115K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR18EZHF1153 MCR18EZHF1153 RHM115KFCT ND RHM115KFCTND RHM115KFCT |
MCR18EZHF1153 Specification Sheet
RES 115K OHM 1/4W 1% 1206 SMD - MCR18EZHF1153 (RHM115KFCT-ND)
Related parts 115K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1153RES 1.15K OHM 3/4W 1% 2010 SMD - ERJ-12SF1151U
Order 'res 1.15k ohm 3/4w 1% 2010 smd - ERJ-12SF1151U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.15KACCT-ND.
RES 115K OHM 3/4W 1% 2010 SMD - ERJ-12SF1153U
Order 'res 115k ohm 3/4w 1% 2010 smd - ERJ-12SF1153U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P115KACCT-ND.
RES 11.5K OHM 3/4W 1% 2010 SMD - ERJ-12SF1152U
Order 'res 11.5k ohm 3/4w 1% 2010 smd - ERJ-12SF1152U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.5KACCT-ND.
RES 11.5K OHM 3/4W 1% 2010 SMD - ERJ-12SF1152U
Order 'res 11.5k ohm 3/4w 1% 2010 smd - ERJ-12SF1152U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11.5KACTR-ND.
RES 1.15K OHM 3/4W 1% 2010 SMD - ERJ-12SF1151U
Order 'res 1.15k ohm 3/4w 1% 2010 smd - ERJ-12SF1151U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.15KACTR-ND.
RES 115K OHM 3/4W 1% 2010 SMD - ERJ-12SF1153U
Order 'res 115k ohm 3/4w 1% 2010 smd - ERJ-12SF1153U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P115KACTR-ND.
RES 1.15K OHM 3/4W 1% 2010 SMD - ERJ-12SF1151U
Order 'res 1.15k ohm 3/4w 1% 2010 smd - ERJ-12SF1151U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.15KACDKR-ND.
RES 11.5K OHM 3/4W 1% 2010 SMD - ERJ-12SF1152U
Order 'res 11.5k ohm 3/4w 1% 2010 smd - ERJ-12SF1152U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.5KACDKR-ND.
RES 115K OHM 3/4W 1% 2010 SMD - ERJ-12SF1153U
Order 'res 115k ohm 3/4w 1% 2010 smd - ERJ-12SF1153U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P115KACDKR-ND.
RES 115K OHM 1/4W 1% 1206 SMD - MCR18EZHF1153
Order 'res 115k ohm 1/4w 1% 1206 smd - MCR18EZHF1153' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM115KFCT-ND.
RES 115K OHM 1/4W 1% 1206 SMD - MCR18EZHF1153
Order 'res 115k ohm 1/4w 1% 1206 smd - MCR18EZHF1153' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM115KFDKR-ND.
RES 115K OHM 1/4W 1% 1206 SMD - MCR18EZHF1153
Order 'res 115k ohm 1/4w 1% 1206 smd - MCR18EZHF1153' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM115KFTR-ND.
RES 1.15K OHM 1/4W 1% 1206 SMD - MCR18EZHF1151
Order 'res 1.15k ohm 1/4w 1% 1206 smd - MCR18EZHF1151' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.15KFCT-ND.
RES 11.5K OHM 1/4W 1% 1206 SMD - MCR18EZHF1152
Order 'res 11.5k ohm 1/4w 1% 1206 smd - MCR18EZHF1152' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.5KFCT-ND.
RES 1.15K OHM 1/4W 1% 1206 SMD - MCR18EZHF1151
Order 'res 1.15k ohm 1/4w 1% 1206 smd - MCR18EZHF1151' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.15KFDKR-ND.
Options for 115K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1153
Send this link via E-Mail
Help With This Screen
