11.5 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R5
RES 11.5 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R5
| Digi-Key Part Number | RHM11.5FCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF11R5 | |||
| Description | RES 11.5 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 9168 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 11.5 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R5
| Technical/Catalog Information | MCR18EZHF11R5 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.5 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR18EZHF11R5 MCR18EZHF11R5 RHM11 5FCT ND RHM115FCTND RHM11.5FCT |
MCR18EZHF11R5 Specification Sheet
RES 11.5 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R5 (RHM11.5FCT-ND)
Related parts 11.5 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R5115 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1150U
Order 'res 115 ohm 3/4w 1% 2010 smd - ERJ-12SF1150U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P115ACCT-ND.
11.5 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF11R5U
Order 'res 11.5 ohm 3/4w 1% 2010 smd - ERJ-12SF11R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.5ACCT-ND.
11.5 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF11R5U
Order 'res 11.5 ohm 3/4w 1% 2010 smd - ERJ-12SF11R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11.5ACTR-ND.
115 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1150U
Order 'res 115 ohm 3/4w 1% 2010 smd - ERJ-12SF1150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P115ACTR-ND.
11.5 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF11R5U
Order 'res 11.5 ohm 3/4w 1% 2010 smd - ERJ-12SF11R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.5ACDKR-ND.
115 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1150U
Order 'res 115 ohm 3/4w 1% 2010 smd - ERJ-12SF1150U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P115ACDKR-ND.
11.5 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R5
Order 'res 11.5 ohm 1/4w 1% 1206 smd - MCR18EZHF11R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.5FCT-ND.
11.5 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R5
Order 'res 11.5 ohm 1/4w 1% 1206 smd - MCR18EZHF11R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.5FDKR-ND.
11.5 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF11R5
Order 'res 11.5 ohm 1/4w 1% 1206 smd - MCR18EZHF11R5' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM11.5FTR-ND.
115 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1150
Order 'res 115 ohm 1/4w 1% 1206 smd - MCR18EZHF1150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM115FCT-ND.
115 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1150
Order 'res 115 ohm 1/4w 1% 1206 smd - MCR18EZHF1150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM115FDKR-ND.
115 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1150
Order 'res 115 ohm 1/4w 1% 1206 smd - MCR18EZHF1150' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM115FTR-ND.
1.15K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1151
Order 'res 1.15k ohm 1/4w 1% 1206 smd - MCR18EZHF1151' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.15KFCT-ND.
11.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1152
Order 'res 11.5k ohm 1/4w 1% 1206 smd - MCR18EZHF1152' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.5KFCT-ND.
115K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1153
Order 'res 115k ohm 1/4w 1% 1206 smd - MCR18EZHF1153' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM115KFCT-ND.
Options for 11.5 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R5
Send this link via E-Mail
Help With This Screen
