1.13K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1131
RES 1.13K OHM 1/4W 1% 1206 SMD - MCR18EZHF1131 - Resistors
| Digi-Key Part Number | RHM1.13KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1131 | |||
| Description | RES 1.13K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 7309 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1131 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.13K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1131 MCR18EZHF1131 RHM1 13KFCT ND RHM113KFCTND RHM1.13KFCT |
MCR18EZHF1131 Specification Sheet
RES 1.13K OHM 1/4W 1% 1206 SMD - MCR18EZHF1131 (RHM1.13KFCT-ND) - Resistors
Related parts 1.13K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11311.13K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1131
Order 'res 1.13k ohm 1/4w 1% 1206 smd - MCR18EZHF1131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.13KFCT-ND.
1.13K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1131
Order 'res 1.13k ohm 1/4w 1% 1206 smd - MCR18EZHF1131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.13KFDKR-ND.
1.13K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1131
Order 'res 1.13k ohm 1/4w 1% 1206 smd - MCR18EZHF1131' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.13KFTR-ND.
113K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1133
Order 'res 113k ohm 1/4w 1% 1206 smd - MCR18EZHF1133' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM113KFCT-ND.
11.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1132
Order 'res 11.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1132' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3KFCT-ND.
113K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1133
Order 'res 113k ohm 1/4w 1% 1206 smd - MCR18EZHF1133' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM113KFDKR-ND.
11.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1132
Order 'res 11.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1132' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3KFDKR-ND.
113K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1133
Order 'res 113k ohm 1/4w 1% 1206 smd - MCR18EZHF1133' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM113KFTR-ND.
11.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1132
Order 'res 11.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1132' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM11.3KFTR-ND.
1.13M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1134
Order 'res 1.13m ohm 1/4w 1% 1206 smd - MCR18EZHF1134' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.13MFCT-ND.
1.13M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1134
Order 'res 1.13m ohm 1/4w 1% 1206 smd - MCR18EZHF1134' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.13MFDKR-ND.
1.13M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1134
Order 'res 1.13m ohm 1/4w 1% 1206 smd - MCR18EZHF1134' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.13MFTR-ND.
11.5 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R5
Order 'res 11.5 ohm 1/4w 1% 1206 smd - MCR18EZHF11R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.5FCT-ND.
115 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1150
Order 'res 115 ohm 1/4w 1% 1206 smd - MCR18EZHF1150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM115FCT-ND.
115 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1150
Order 'res 115 ohm 1/4w 1% 1206 smd - MCR18EZHF1150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM115FDKR-ND.
Options for 1.13K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1131
Send this link via E-Mail
Help With This Screen
