113K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1133
RES 113K OHM 1/8W 1% 0805 SMD - MCR10EZHF1133 - Resistors
| Digi-Key Part Number | RHM113KCCT-ND |
10 50 200 1000 |
.03900 .02720 .02245 .01862 |
Extended Price
0.39 1.36 4.49 18.62 |
| Manufacturer Part Number | MCR10EZHF1133 | |||
| Description | RES 113K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 8299 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHF1133 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 113K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHF1133 MCR10EZHF1133 RHM113KCCT ND RHM113KCCTND RHM113KCCT |
MCR10EZHF1133 Specification Sheet
RES 113K OHM 1/8W 1% 0805 SMD - MCR10EZHF1133 (RHM113KCCT-ND) - Resistors
Related parts 113K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1133113K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1133
Order 'res 113k ohm 1/8w 1% 0805 smd - MCR10EZHF1133' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM113KCCT-ND.
113K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1133
Order 'res 113k ohm 1/8w 1% 0805 smd - MCR10EZHF1133' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM113KCDKR-ND.
113K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHF1133
Order 'res 113k ohm 1/8w 1% 0805 smd - MCR10EZHF1133' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM113KCTR-ND.
11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1132
Order 'res 11.3k ohm 1/8w 1% 0805 smd - MCR10EZHF1132' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3KCCT-ND.
1.13K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1131
Order 'res 1.13k ohm 1/8w 1% 0805 smd - MCR10EZHF1131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.13KCCT-ND.
1.13K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1131
Order 'res 1.13k ohm 1/8w 1% 0805 smd - MCR10EZHF1131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.13KCDKR-ND.
11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1132
Order 'res 11.3k ohm 1/8w 1% 0805 smd - MCR10EZHF1132' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3KCDKR-ND.
1.13K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF1131
Order 'res 1.13k ohm 1/8w 1% 0805 smd - MCR10EZPF1131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.13KCRCT-ND.
11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF1132
Order 'res 11.3k ohm 1/8w 1% 0805 smd - MCR10EZPF1132' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3KCRCT-ND.
11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF1132
Order 'res 11.3k ohm 1/8w 1% 0805 smd - MCR10EZPF1132' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3KCRDKR-ND.
1.13K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF1131
Order 'res 1.13k ohm 1/8w 1% 0805 smd - MCR10EZPF1131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.13KCRDKR-ND.
1.13K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZPF1131
Order 'res 1.13k ohm 1/8w 1% 0805 smd - MCR10EZPF1131' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.13KCRTR-ND.
11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZPF1132
Order 'res 11.3k ohm 1/8w 1% 0805 smd - MCR10EZPF1132' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM11.3KCRTR-ND.
1.13K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHF1131
Order 'res 1.13k ohm 1/8w 1% 0805 smd - MCR10EZHF1131' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.13KCTR-ND.
11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHF1132
Order 'res 11.3k ohm 1/8w 1% 0805 smd - MCR10EZHF1132' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM11.3KCTR-ND.
Options for 113K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1133
Send this link via E-Mail
Help With This Screen
