CAP 47UF 10% 300V METAL POLYPRO - B32678G3476K - Capacitors
| Digi-Key Part Number | 495-3002-ND |
1 10 100 500 1000 5000 10000 |
21.98000 16.63900 14.12780 10.98826 8.79060 8.16270 7.84875 |
Extended Price
21.98 166.39 1412.78 5494.13 8790.60 40813.50 78487.50 |
| Manufacturer Part Number | B32678G3476K | |||
| Description | CAP 47UF 10% 300V METAL POLYPRO | |||
| Quantity Available | 109 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32678G3476K |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 300V |
| Tolerance | ±10% |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Pulse Strength |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 2.067" (52.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32678G3476K B32678G3476K 495 3002 ND 4953002ND 495-3002 |
B32678G3476K Specification Sheet
CAP 47UF 10% 300V METAL POLYPRO - B32678G3476K (495-3002-ND) - Capacitors
Related parts Capacitors :CAP 47UF 10% 300V METAL POLYPRO - B32678G3476K
Order 'cap 47uf 10% 300v metal polypro - B32678G3476K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3002-ND.
CAP 4.7UF 10% 300V METAL POLYPRO - B32674D3475K
Order 'cap 4.7uf 10% 300v metal polypro - B32674D3475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2910-ND.
CAP 4.7UF 10% 300V METAL POLYPRO - B32676E3475K
Order 'cap 4.7uf 10% 300v metal polypro - B32676E3475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2945-ND.
CAP 2.2UF 10% 300V METAL POLYPRO - B32674D3225K
Order 'cap 2.2uf 10% 300v metal polypro - B32674D3225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2908-ND.
CAP 3.3UF 10% 300V METAL POLYPRO - B32674D3335K
Order 'cap 3.3uf 10% 300v metal polypro - B32674D3335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2909-ND.
CAP 5.6UF 10% 300V METAL POLYPRO - B32674D3565K
Order 'cap 5.6uf 10% 300v metal polypro - B32674D3565K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2911-ND.
CAP 6.8UF 10% 300V METAL POLYPRO - B32674D3685K
Order 'cap 6.8uf 10% 300v metal polypro - B32674D3685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2912-ND.
CAP 8.0UF 10% 300V METAL POLYPRO - B32674D3805K
Order 'cap 8.0uf 10% 300v metal polypro - B32674D3805K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2913-ND.
CAP 8.2UF 10% 300V METAL POLYPRO - B32674D3825K
Order 'cap 8.2uf 10% 300v metal polypro - B32674D3825K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2914-ND.
CAP 10UF 10% 300V METAL POLYPRO - B32674D3106K
Order 'cap 10uf 10% 300v metal polypro - B32674D3106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2915-ND.
CAP 12UF 10% 300V METAL POLYPRO - B32674D3126K
Order 'cap 12uf 10% 300v metal polypro - B32674D3126K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2916-ND.
CAP 4.7UF 10% 450V METAL POLYPRO - B32674D4475K
Order 'cap 4.7uf 10% 450v metal polypro - B32674D4475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2920-ND.
CAP 4.7UF 10% 630V METAL POLYPRO - B32674D6475K
Order 'cap 4.7uf 10% 630v metal polypro - B32674D6475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2930-ND.
CAP .47UF 10% 875V METAL POLYPRO - B32674D8474K
Order 'cap .47uf 10% 875v metal polypro - B32674D8474K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2938-ND.
CAP 3.3UF 10% 300V METAL POLYPRO - B32676E3335K
Order 'cap 3.3uf 10% 300v metal polypro - B32676E3335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2944-ND.
Send this link via E-Mail
Help With This Screen