Keywords:





RES 11.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R3 - Resistors

11.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R3

Digi-Key Part Number RHM11.3FCT-ND
Price Break
10
50
200
1000
Unit Price
.04800
.03420
.02810
.02329
Extended Price
0.48
1.71
5.62
23.29
Manufacturer Part NumberMCR18EZHF11R3
DescriptionRES 11.3 OHM 1/4W 1% 1206 SMD
Quantity Available 13089
All prices are in USD

Purchase 11.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 11.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R3
Technical/Catalog InformationMCR18EZHF11R3
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms11.3
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MCR18EZHF11R3
MCR18EZHF11R3
RHM11 3FCT ND
RHM113FCTND
RHM11.3FCT

MCR18EZHF11R3 Specification Sheet

Image of RES 11.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R3

RES 11.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R3 (RHM11.3FCT-ND) - Resistors

Related parts 11.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R3
RES 11.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R3
 Order 'res 11.3 ohm 1/4w 1% 1206 smd - MCR18EZHF11R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3FCT-ND.
RES 11.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R3
 Order 'res 11.3 ohm 1/4w 1% 1206 smd - MCR18EZHF11R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3FDKR-ND.
RES 11.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R3
 Order 'res 11.3 ohm 1/4w 1% 1206 smd - MCR18EZHF11R3' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM11.3FTR-ND.
RES 113 OHM 1/4W 1% 1206 SMD - MCR18EZHF1130
 Order 'res 113 ohm 1/4w 1% 1206 smd - MCR18EZHF1130' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM113FCT-ND.
RES 113 OHM 1/4W 1% 1206 SMD - MCR18EZHF1130
 Order 'res 113 ohm 1/4w 1% 1206 smd - MCR18EZHF1130' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM113FDKR-ND.
RES 113 OHM 1/4W 1% 1206 SMD - MCR18EZHF1130
 Order 'res 113 ohm 1/4w 1% 1206 smd - MCR18EZHF1130' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM113FTR-ND.
RES 113K OHM 1/4W 1% 1206 SMD - MCR18EZHF1133
 Order 'res 113k ohm 1/4w 1% 1206 smd - MCR18EZHF1133' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM113KFCT-ND.
RES 11.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1132
 Order 'res 11.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1132' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3KFCT-ND.
RES 1.13K OHM 1/4W 1% 1206 SMD - MCR18EZHF1131
 Order 'res 1.13k ohm 1/4w 1% 1206 smd - MCR18EZHF1131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.13KFCT-ND.
RES 113K OHM 1/4W 1% 1206 SMD - MCR18EZHF1133
 Order 'res 113k ohm 1/4w 1% 1206 smd - MCR18EZHF1133' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM113KFDKR-ND.
RES 1.13K OHM 1/4W 1% 1206 SMD - MCR18EZHF1131
 Order 'res 1.13k ohm 1/4w 1% 1206 smd - MCR18EZHF1131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.13KFDKR-ND.
RES 11.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1132
 Order 'res 11.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1132' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3KFDKR-ND.
RES 113K OHM 1/4W 1% 1206 SMD - MCR18EZHF1133
 Order 'res 113k ohm 1/4w 1% 1206 smd - MCR18EZHF1133' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM113KFTR-ND.
RES 1.13K OHM 1/4W 1% 1206 SMD - MCR18EZHF1131
 Order 'res 1.13k ohm 1/4w 1% 1206 smd - MCR18EZHF1131' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.13KFTR-ND.
RES 11.3K OHM 1/4W 1% 1206 SMD - MCR18EZHF1132
 Order 'res 11.3k ohm 1/4w 1% 1206 smd - MCR18EZHF1132' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM11.3KFTR-ND.

Options for 11.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R3
Send this link via E-Mail
Help With This Screen

RES 11.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 11.3 OHM 1/4W 1% 1206 SMD - ERJ-8ENF11R3V Next: RES 11.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R3
RES 11.3 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R3