RES 113 OHM 1/8W 1% 0805 SMD - MCR10EZHF1130 - Resistors
113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1130
| Digi-Key Part Number | RHM113CCT-ND |
10 50 200 1000 |
.03900 .02720 .02245 .01862 |
Extended Price
0.39 1.36 4.49 18.62 |
| Manufacturer Part Number | MCR10EZHF1130 | |||
| Description | RES 113 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 9979 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1130
| Technical/Catalog Information | MCR10EZHF1130 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 113 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR10EZHF1130 MCR10EZHF1130 RHM113CCT ND RHM113CCTND RHM113CCT |
MCR10EZHF1130 Specification Sheet
RES 113 OHM 1/8W 1% 0805 SMD - MCR10EZHF1130 (RHM113CCT-ND) - Resistors
Related parts 113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1130RES 113 OHM 1/8W 1% 0805 SMD - MCR10EZHF1130
Order 'res 113 ohm 1/8w 1% 0805 smd - MCR10EZHF1130' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM113CCT-ND.
RES 113 OHM 1/8W 1% 0805 SMD - MCR10EZHF1130
Order 'res 113 ohm 1/8w 1% 0805 smd - MCR10EZHF1130' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM113CDKR-ND.
RES 113 OHM 1/8W 1% 0805 SMD - MCR10EZHF1130
Order 'res 113 ohm 1/8w 1% 0805 smd - MCR10EZHF1130' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM113CTR-ND.
RES 11.3 OHM 1/8W 1% 0805 SMD - MCR10EZHF11R3
Order 'res 11.3 ohm 1/8w 1% 0805 smd - MCR10EZHF11R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3CCT-ND.
RES 11.3 OHM 1/8W 1% 0805 SMD - MCR10EZHF11R3
Order 'res 11.3 ohm 1/8w 1% 0805 smd - MCR10EZHF11R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3CDKR-ND.
RES 11.3 OHM 1/8W 1% 0805 SMD - MCR10EZHF11R3
Order 'res 11.3 ohm 1/8w 1% 0805 smd - MCR10EZHF11R3' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM11.3CTR-ND.
RES 11.3K OHM 1/8W 1% 0805 SMD - MCR10EZHF1132
Order 'res 11.3k ohm 1/8w 1% 0805 smd - MCR10EZHF1132' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3KCCT-ND.
RES 113K OHM 1/8W 1% 0805 SMD - MCR10EZHF1133
Order 'res 113k ohm 1/8w 1% 0805 smd - MCR10EZHF1133' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM113KCCT-ND.
RES 1.13K OHM 1/8W 1% 0805 SMD - MCR10EZHF1131
Order 'res 1.13k ohm 1/8w 1% 0805 smd - MCR10EZHF1131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.13KCCT-ND.
RES 1.13K OHM 1/8W 1% 0805 SMD - MCR10EZHF1131
Order 'res 1.13k ohm 1/8w 1% 0805 smd - MCR10EZHF1131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.13KCDKR-ND.
RES 113K OHM 1/8W 1% 0805 SMD - MCR10EZHF1133
Order 'res 113k ohm 1/8w 1% 0805 smd - MCR10EZHF1133' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM113KCDKR-ND.
RES 11.3K OHM 1/8W 1% 0805 SMD - MCR10EZHF1132
Order 'res 11.3k ohm 1/8w 1% 0805 smd - MCR10EZHF1132' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3KCDKR-ND.
RES 1.13K OHM 1/8W 1% 0805 SMD - MCR10EZPF1131
Order 'res 1.13k ohm 1/8w 1% 0805 smd - MCR10EZPF1131' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.13KCRCT-ND.
RES 11.3K OHM 1/8W 1% 0805 SMD - MCR10EZPF1132
Order 'res 11.3k ohm 1/8w 1% 0805 smd - MCR10EZPF1132' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3KCRCT-ND.
RES 11.3K OHM 1/8W 1% 0805 SMD - MCR10EZPF1132
Order 'res 11.3k ohm 1/8w 1% 0805 smd - MCR10EZPF1132' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.3KCRDKR-ND.
Options for 113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1130
Send this link via E-Mail
Help With This Screen
