RES 11.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX1102 - Resistors
| Digi-Key Part Number | RHM11.0KHCT-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | MCR03EZPFX1102 | |||
| Description | RES 11.0K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 3520 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX1102 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX1102 MCR03EZPFX1102 RHM11 0KHCT ND RHM110KHCTND RHM11.0KHCT |
MCR03EZPFX1102 Specification Sheet
RES 11.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX1102 (RHM11.0KHCT-ND) - Resistors
Related parts Resistors:RES 11.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX1102
Order 'res 11.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX1102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM11.0KHCT-ND.
RES 11.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX1102
Order 'res 11.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX1102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM11.0KHDKR-ND.
RES 11.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX1102
Order 'res 11.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX1102' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11.0KHTR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - MCR03EZPJ110
Order 'res 11 ohm 1/10w 5% 0603 smd - MCR03EZPJ110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM11GCT-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R1
Order 'res 1.1 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R1' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1GCT-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R1
Order 'res 1.1 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R1' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1GDKR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - MCR03EZPJ110
Order 'res 11 ohm 1/10w 5% 0603 smd - MCR03EZPJ110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM11GDKR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - MCR03EZPJ110
Order 'res 11 ohm 1/10w 5% 0603 smd - MCR03EZPJ110' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11GTR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R1
Order 'res 1.1 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R1' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1GTR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - MCR03EZPJ112
Order 'res 1.1k ohm 1/10w 5% 0603 smd - MCR03EZPJ112' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1KGCT-ND.
RES 11K OHM 1/10W 5% 0603 SMD - MCR03EZPJ113
Order 'res 11k ohm 1/10w 5% 0603 smd - MCR03EZPJ113' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM11KGCT-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - MCR03EZPJ112
Order 'res 1.1k ohm 1/10w 5% 0603 smd - MCR03EZPJ112' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1KGDKR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - MCR03EZPJ113
Order 'res 11k ohm 1/10w 5% 0603 smd - MCR03EZPJ113' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM11KGDKR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - MCR03EZPJ113
Order 'res 11k ohm 1/10w 5% 0603 smd - MCR03EZPJ113' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KGTR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - MCR03EZPJ112
Order 'res 1.1k ohm 1/10w 5% 0603 smd - MCR03EZPJ112' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1KGTR-ND.
Send this link via E-Mail
Help With This Screen