11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1102
RES 11.0K OHM 1/8W 1% 0805 SMD - MCR10EZHF1102 - Resistors
| Digi-Key Part Number | RHM11.0KCCT-ND |
10 50 200 1000 |
.03900 .02720 .02245 .01862 |
Extended Price
0.39 1.36 4.49 18.62 |
| Manufacturer Part Number | MCR10EZHF1102 | |||
| Description | RES 11.0K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 6109 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHF1102 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHF1102 MCR10EZHF1102 RHM11 0KCCT ND RHM110KCCTND RHM11.0KCCT |
MCR10EZHF1102 Specification Sheet
RES 11.0K OHM 1/8W 1% 0805 SMD - MCR10EZHF1102 (RHM11.0KCCT-ND) - Resistors
Related parts 11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF110211.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1102
Order 'res 11.0k ohm 1/8w 1% 0805 smd - MCR10EZHF1102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.0KCCT-ND.
11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1102
Order 'res 11.0k ohm 1/8w 1% 0805 smd - MCR10EZHF1102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.0KCDKR-ND.
11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHF1102
Order 'res 11.0k ohm 1/8w 1% 0805 smd - MCR10EZHF1102' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM11.0KCTR-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHJ114
Order 'res 110k ohm 1/8w 5% 0805 smd - MCR10EZHJ114' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110KACT-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHJ114
Order 'res 110k ohm 1/8w 5% 0805 smd - MCR10EZHJ114' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110KADKR-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPJ114
Order 'res 110k ohm 1/8w 5% 0805 smd - MCR10EZPJ114' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110KARCT-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPJ114
Order 'res 110k ohm 1/8w 5% 0805 smd - MCR10EZPJ114' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110KARDKR-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZPJ114
Order 'res 110k ohm 1/8w 5% 0805 smd - MCR10EZPJ114' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM110KARTR-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJ114
Order 'res 110k ohm 1/8w 5% 0805 smd - MCR10EZHJ114' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM110KATR-ND.
1.10K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1101
Order 'res 1.10k ohm 1/8w 1% 0805 smd - MCR10EZHF1101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.10KCCT-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1103
Order 'res 110k ohm 1/8w 1% 0805 smd - MCR10EZHF1103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110KCCT-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1103
Order 'res 110k ohm 1/8w 1% 0805 smd - MCR10EZHF1103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110KCDKR-ND.
1.10K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1101
Order 'res 1.10k ohm 1/8w 1% 0805 smd - MCR10EZHF1101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.10KCDKR-ND.
11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF1102
Order 'res 11.0k ohm 1/8w 1% 0805 smd - MCR10EZPF1102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.0KCRCT-ND.
1.10K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF1101
Order 'res 1.10k ohm 1/8w 1% 0805 smd - MCR10EZPF1101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.10KCRCT-ND.
Options for 11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1102
Send this link via E-Mail
Help With This Screen
