RES 11.0 OHM 1/10W 1% 0603 SMD - MCR03EZPFX11R0 - Resistors
| Digi-Key Part Number | RHM11.0HCT-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | MCR03EZPFX11R0 | |||
| Description | RES 11.0 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 4270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX11R0 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX11R0 MCR03EZPFX11R0 RHM11 0HCT ND RHM110HCTND RHM11.0HCT |
MCR03EZPFX11R0 Specification Sheet
RES 11.0 OHM 1/10W 1% 0603 SMD - MCR03EZPFX11R0 (RHM11.0HCT-ND) - Resistors
Related parts Resistors:RES 11 OHM 1/10W 5% 0603 SMD - 9C06031A11R0JLHFT
Order 'res 11 ohm 1/10w 5% 0603 smd - 9C06031A11R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11GCT-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT
Order 'res 1.1 ohm 1/10w 5% 0603 smd - 9C06031A1R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1GCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - 9C06031A11R0JLHFT
Order 'res 11 ohm 1/10w 5% 0603 smd - 9C06031A11R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11GDKR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT
Order 'res 1.1 ohm 1/10w 5% 0603 smd - 9C06031A1R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1GDKR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - RC0603JR-071R1L
Order 'res 1.1 ohm 1/10w 5% 0603 smd - RC0603JR-071R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1GRCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - RC0603JR-0711RL
Order 'res 11 ohm 1/10w 5% 0603 smd - RC0603JR-0711RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11GRCT-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - RC0603JR-071R1L
Order 'res 1.1 ohm 1/10w 5% 0603 smd - RC0603JR-071R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1GRDKR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - RC0603JR-0711RL
Order 'res 11 ohm 1/10w 5% 0603 smd - RC0603JR-0711RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11GRDKR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - RC0603JR-071R1L
Order 'res 1.1 ohm 1/10w 5% 0603 smd - RC0603JR-071R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1GRTR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - RC0603JR-0711RL
Order 'res 11 ohm 1/10w 5% 0603 smd - RC0603JR-0711RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11GRTR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT
Order 'res 1.1 ohm 1/10w 5% 0603 smd - 9C06031A1R10JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1GTR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - 9C06031A11R0JLHFT
Order 'res 11 ohm 1/10w 5% 0603 smd - 9C06031A11R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11GTR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - CRCW06031R10JNEA
Order 'res 1.1 ohm 1/10w 5% 0603 smd - CRCW06031R10JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.1GCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - CRCW060311R0JNEA
Order 'res 11 ohm 1/10w 5% 0603 smd - CRCW060311R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11GCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - CRCW060311R0JNEA
Order 'res 11 ohm 1/10w 5% 0603 smd - CRCW060311R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11GDKR-ND.
Send this link via E-Mail
Help With This Screen