RES 110 OHM 1/10W 5% 0603 SMD - MCR03EZPJ111
110 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ111
| Digi-Key Part Number | RHM110GCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ111 | |||
| Description | RES 110 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 8249 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ111 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 110 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ111 MCR03EZPJ111 RHM110GCT ND RHM110GCTND RHM110GCT |
MCR03EZPJ111 Specification Sheet
RES 110 OHM 1/10W 5% 0603 SMD - MCR03EZPJ111 (RHM110GCT-ND)
Related parts 110 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ111RES 110 OHM 1/10W 5% 0603 SMD - MCR03EZPJ111
Order 'res 110 ohm 1/10w 5% 0603 smd - MCR03EZPJ111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110GCT-ND.
RES 110 OHM 1/10W 5% 0603 SMD - MCR03EZPJ111
Order 'res 110 ohm 1/10w 5% 0603 smd - MCR03EZPJ111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110GDKR-ND.
RES 110 OHM 1/10W 5% 0603 SMD - MCR03EZPJ111
Order 'res 110 ohm 1/10w 5% 0603 smd - MCR03EZPJ111' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM110GTR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - MCR03EZPJ110
Order 'res 11 ohm 1/10w 5% 0603 smd - MCR03EZPJ110' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11GCT-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R1
Order 'res 1.1 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1GCT-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R1
Order 'res 1.1 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1GDKR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - MCR03EZPJ110
Order 'res 11 ohm 1/10w 5% 0603 smd - MCR03EZPJ110' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11GDKR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - MCR03EZPJ110
Order 'res 11 ohm 1/10w 5% 0603 smd - MCR03EZPJ110' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM11GTR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R1
Order 'res 1.1 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R1' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.1GTR-ND.
RES 110 OHM 1/10W 5% 0603 SMD - RMCF 1/16 110 5% R
Order 'res 110 ohm 1/10w 5% 0603 smd - RMCF 1/16 110 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16110JR-ND.
RES 110 OHM 1/10W 5% 0603 SMD - 9C06031A1100JLHFT
Order 'res 110 ohm 1/10w 5% 0603 smd - 9C06031A1100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110GCT-ND.
RES 110 OHM 1/10W 5% 0603 SMD - 9C06031A1100JLHFT
Order 'res 110 ohm 1/10w 5% 0603 smd - 9C06031A1100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110GDKR-ND.
RES 110 OHM 1/10W 5% 0603 SMD - RC0603JR-07110RL
Order 'res 110 ohm 1/10w 5% 0603 smd - RC0603JR-07110RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110GRCT-ND.
RES 110 OHM 1/10W 5% 0603 SMD - RC0603JR-07110RL
Order 'res 110 ohm 1/10w 5% 0603 smd - RC0603JR-07110RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110GRDKR-ND.
RES 110 OHM 1/10W 5% 0603 SMD - RC0603JR-07110RL
Order 'res 110 ohm 1/10w 5% 0603 smd - RC0603JR-07110RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-110GRTR-ND.
Options for 110 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ111
Send this link via E-Mail
Help With This Screen
