RES 110 OHM 1/4W 1% 1206 SMD - MCR18EZPF1100 - Resistors
| Digi-Key Part Number | RHM110FRDKR-ND |
10 50 200 1000 |
.04600 .03260 .02690 .02227 |
Extended Price
0.46 1.63 5.38 22.27 |
| Manufacturer Part Number | MCR18EZPF1100 | |||
| Description | RES 110 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZPF1100 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 110 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZPF1100 MCR18EZPF1100 RHM110FRDKR ND RHM110FRDKRND RHM110FRDKR |
MCR18EZPF1100 Specification Sheet
RES 110 OHM 1/4W 1% 1206 SMD - MCR18EZPF1100 (RHM110FRDKR-ND) - Resistors
Related parts Resistors:RES 110 OHM 3/4W 5% 2010 SMD - RMCF 1/2 110 5% R
Order 'res 110 ohm 3/4w 5% 2010 smd - RMCF 1/2 110 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21105%R-ND.
RES 110 OHM 1/4W 5% 1206 SMD - MCR18EZHJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZHJ111' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM110ECT-ND.
RES 110 OHM 1/4W 5% 1206 SMD - MCR18EZHJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZHJ111' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM110EDKR-ND.
RES 110 OHM 1/4W 5% 1206 SMD - MCR18EZPJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZPJ111' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM110ERCT-ND.
RES 110 OHM 1/4W 5% 1206 SMD - MCR18EZPJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZPJ111' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM110ERDKR-ND.
RES 110 OHM 1/4W 5% 1206 SMD - MCR18EZPJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZPJ111' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110ERTR-ND.
RES 110 OHM 1/4W 5% 1206 SMD - MCR18EZHJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZHJ111' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110ETR-ND.
RES 1.10 OHM 1/4W 1% 1206 SMD - MCR18EZHFL1R10
Order 'res 1.10 ohm 1/4w 1% 1206 smd - MCR18EZHFL1R10' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.10FTR-ND.
RES 110 OHM 1/4W 1% 1206 SMD - MCR18EZHF1100
Order 'res 110 ohm 1/4w 1% 1206 smd - MCR18EZHF1100' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110FTR-ND.
RES 11.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R0
Order 'res 11.0 ohm 1/4w 1% 1206 smd - MCR18EZHF11R0' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11.0FTR-ND.
RES 110 OHM 1/4W 5% 1206 SMD - KTR18EZPJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - KTR18EZPJ111' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM110PCT-ND.
RES 110 OHM 1/4W 5% 1206 SMD - KTR18EZPJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - KTR18EZPJ111' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM110PDKR-ND.
RES 110 OHM 1/4W 5% 1206 SMD - KTR18EZPJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - KTR18EZPJ111' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110PTR-ND.
RES 110 OHM 1/4W 5% 1206 SMD - 9C12063A1100JLHFT
Order 'res 110 ohm 1/4w 5% 1206 smd - 9C12063A1100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ECT-ND.
RES 110 OHM 1/4W 5% 1206 SMD - 9C12063A1100JLHFT
Order 'res 110 ohm 1/4w 5% 1206 smd - 9C12063A1100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110EDKR-ND.
Send this link via E-Mail
Help With This Screen