11.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R0
RES 11.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R0 - Resistors
| Digi-Key Part Number | RHM11.0FCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF11R0 | |||
| Description | RES 11.0 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 9679 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF11R0 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF11R0 MCR18EZHF11R0 RHM11 0FCT ND RHM110FCTND RHM11.0FCT |
MCR18EZHF11R0 Specification Sheet
RES 11.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R0 (RHM11.0FCT-ND) - Resistors
Related parts 11.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R011.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF11R0U
Order 'res 11.0 ohm 3/4w 1% 2010 smd - ERJ-12SF11R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.0ACCT-ND.
110 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1100U
Order 'res 110 ohm 3/4w 1% 2010 smd - ERJ-12SF1100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ACCT-ND.
11.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF11R0U
Order 'res 11.0 ohm 3/4w 1% 2010 smd - ERJ-12SF11R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11.0ACTR-ND.
110 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1100U
Order 'res 110 ohm 3/4w 1% 2010 smd - ERJ-12SF1100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110ACTR-ND.
11.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF11R0U
Order 'res 11.0 ohm 3/4w 1% 2010 smd - ERJ-12SF11R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.0ACDKR-ND.
110 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1100U
Order 'res 110 ohm 3/4w 1% 2010 smd - ERJ-12SF1100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ACDKR-ND.
11.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R0
Order 'res 11.0 ohm 1/4w 1% 1206 smd - MCR18EZHF11R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.0FCT-ND.
11.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R0
Order 'res 11.0 ohm 1/4w 1% 1206 smd - MCR18EZHF11R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.0FDKR-ND.
11.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF11R0
Order 'res 11.0 ohm 1/4w 1% 1206 smd - MCR18EZHF11R0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM11.0FTR-ND.
110 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZHJ111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110ECT-ND.
110 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZHJ111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110EDKR-ND.
110 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZPJ111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110ERCT-ND.
110 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZPJ111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110ERDKR-ND.
110 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZPJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZPJ111' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM110ERTR-ND.
110 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZHJ111' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM110ETR-ND.
Options for 11.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF11R0
Send this link via E-Mail
Help With This Screen
