CAP 4.0UF 10% 875V METAL POLYPRO - B32676E8405K
| Digi-Key Part Number | 495-2990-ND |
1 10 100 500 1000 5000 10000 |
8.19000 6.20100 5.26500 4.09500 3.27600 3.04200 2.92500 |
Extended Price
8.19 62.01 526.50 2047.50 3276.00 15210.00 29250.00 |
| Manufacturer Part Number | B32676E8405K | |||
| Description | CAP 4.0UF 10% 875V METAL POLYPRO | |||
| Quantity Available | 295 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32676E8405K |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 4.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 875.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Spacing | 37.500 mm [Typ] |
| Length | 42.000 mm [Typ] |
| Height | 39.500 mm [Max] |
| Thickness | 20.0000 mm [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32676E8405K B32676E8405K 495 2990 ND 4952990ND 495-2990 |
CAP 4.0UF 10% 875V METAL POLYPRO - B32676E8405K (495-2990-ND)
Related parts:CAP 4.0UF 10% 875V METAL POLYPRO - B32676E8405K
Order 'cap 4.0uf 10% 875v metal polypro - B32676E8405K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2990-ND.
CAP .47UF 10% 875V METAL POLYPRO - B32674D8474K
Order 'cap .47uf 10% 875v metal polypro - B32674D8474K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2938-ND.
CAP .68UF 10% 875V METAL POLYPRO - B32674D8684K
Order 'cap .68uf 10% 875v metal polypro - B32674D8684K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2939-ND.
CAP 1.0UF 10% 875V METAL POLYPRO - B32674D8105K
Order 'cap 1.0uf 10% 875v metal polypro - B32674D8105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2940-ND.
CAP 1.5UF 10% 875V METAL POLYPRO - B32674D8155K
Order 'cap 1.5uf 10% 875v metal polypro - B32674D8155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2941-ND.
CAP 2.2UF 10% 875V METAL POLYPRO - B32674D8225K
Order 'cap 2.2uf 10% 875v metal polypro - B32674D8225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2942-ND.
CAP 3.0UF 10% 875V METAL POLYPRO - B32674D8305K
Order 'cap 3.0uf 10% 875v metal polypro - B32674D8305K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2943-ND.
CAP 1.0UF 10% 875V METAL POLYPRO - B32676E8105K
Order 'cap 1.0uf 10% 875v metal polypro - B32676E8105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2986-ND.
CAP 1.5UF 10% 875V METAL POLYPRO - B32676E8155K
Order 'cap 1.5uf 10% 875v metal polypro - B32676E8155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2987-ND.
CAP 2.2UF 10% 875V METAL POLYPRO - B32676E8225K
Order 'cap 2.2uf 10% 875v metal polypro - B32676E8225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2988-ND.
CAP 3.3UF 10% 875V METAL POLYPRO - B32676E8335K
Order 'cap 3.3uf 10% 875v metal polypro - B32676E8335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2989-ND.
CAP 4.7UF 10% 875V METAL POLYPRO - B32676E8475K
Order 'cap 4.7uf 10% 875v metal polypro - B32676E8475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2991-ND.
CAP 6.8UF 10% 875V METAL POLYPRO - B32676E8685K
Order 'cap 6.8uf 10% 875v metal polypro - B32676E8685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2992-ND.
CAP 7.5UF 10% 875V METAL POLYPRO - B32676E8755K
Order 'cap 7.5uf 10% 875v metal polypro - B32676E8755K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2993-ND.
CAP 3.3UF 10% 875V METAL POLYPRO - B32676G8335K
Order 'cap 3.3uf 10% 875v metal polypro - B32676G8335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3028-ND.
Send this link via E-Mail
Help With This Screen