RES 1.10 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R10 - Resistors
1.10 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL1R10
| Digi-Key Part Number | RHM1.10CCT-ND |
10 50 200 1000 |
.14100 .10000 .08245 .06830 |
Extended Price
1.41 5.00 16.49 68.30 |
| Manufacturer Part Number | MCR10EZHFL1R10 | |||
| Description | RES 1.10 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 9109 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFL1R10 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.10 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFL1R10 MCR10EZHFL1R10 RHM1 10CCT ND RHM110CCTND RHM1.10CCT |
MCR10EZHFL1R10 Specification Sheet
RES 1.10 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R10 (RHM1.10CCT-ND) - Resistors
Related parts 1.10 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL1R10RES 1.10 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R10
Order 'res 1.10 ohm 1/4w 1% 0805 smd - MCR10EZHFL1R10' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.10CCT-ND.
RES 1.10 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R10
Order 'res 1.10 ohm 1/4w 1% 0805 smd - MCR10EZHFL1R10' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.10CDKR-ND.
RES 110 OHM 1/4W 5% 1206 SMD - MCR18EZHJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZHJ111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110ECT-ND.
RES 110 OHM 1/4W 5% 1206 SMD - MCR18EZHJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZHJ111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110EDKR-ND.
RES 110 OHM 1/4W 5% 1206 SMD - MCR18EZPJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZPJ111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110ERCT-ND.
RES 110 OHM 1/4W 5% 1206 SMD - MCR18EZPJ111
Order 'res 110 ohm 1/4w 5% 1206 smd - MCR18EZPJ111' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110ERDKR-ND.
RES 1.10 OHM 1/4W 1% 1206 SMD - MCR18EZHFL1R10
Order 'res 1.10 ohm 1/4w 1% 1206 smd - MCR18EZHFL1R10' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.10FCT-ND.
RES 11.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R0
Order 'res 11.0 ohm 1/4w 1% 1206 smd - MCR18EZHF11R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.0FCT-ND.
RES 110 OHM 1/4W 1% 1206 SMD - MCR18EZHF1100
Order 'res 110 ohm 1/4w 1% 1206 smd - MCR18EZHF1100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110FCT-ND.
RES 11.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF11R0
Order 'res 11.0 ohm 1/4w 1% 1206 smd - MCR18EZHF11R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.0FDKR-ND.
RES 110 OHM 1/4W 1% 1206 SMD - MCR18EZHF1100
Order 'res 110 ohm 1/4w 1% 1206 smd - MCR18EZHF1100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110FDKR-ND.
RES 1.10 OHM 1/4W 1% 1206 SMD - MCR18EZHFL1R10
Order 'res 1.10 ohm 1/4w 1% 1206 smd - MCR18EZHFL1R10' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.10FDKR-ND.
RES 11.0 OHM 1/4W 1% 1206 SMD - MCR18EZPF11R0
Order 'res 11.0 ohm 1/4w 1% 1206 smd - MCR18EZPF11R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM11.0FRCT-ND.
RES 110 OHM 1/4W 1% 1206 SMD - MCR18EZPF1100
Order 'res 110 ohm 1/4w 1% 1206 smd - MCR18EZPF1100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110FRCT-ND.
RES 110 OHM 1/4W 1% 1206 SMD - MCR18EZPF1100
Order 'res 110 ohm 1/4w 1% 1206 smd - MCR18EZPF1100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM110FRDKR-ND.
Options for 1.10 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL1R10
Send this link via E-Mail
Help With This Screen
