10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ103
RES 10K OHM 1/10W 5% 0603 SMD - MCR03EZPJ103 - Resistors
| Digi-Key Part Number | RHM10KGCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ103 | |||
| Description | RES 10K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 562550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ103 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ103 MCR03EZPJ103 RHM10KGCT ND RHM10KGCTND RHM10KGCT |
MCR03EZPJ103 Specification Sheet
RES 10K OHM 1/10W 5% 0603 SMD - MCR03EZPJ103 (RHM10KGCT-ND) - Resistors
Related parts 10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ10310.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ103
Order 'res 10k ohm 1/10w 5% 0603 smd - MCR03EZPJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10KGCT-ND.
10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ103
Order 'res 10k ohm 1/10w 5% 0603 smd - MCR03EZPJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10KGDKR-ND.
10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ103
Order 'res 10k ohm 1/10w 5% 0603 smd - MCR03EZPJ103' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM10KGTR-ND.
1.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ102
Order 'res 1.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0KGCT-ND.
1.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ102
Order 'res 1.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0KGDKR-ND.
1.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ102
Order 'res 1.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.0KGTR-ND.
10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 10K 5% G
Order 'res 10k ohm 1/10w 5% 0603 smd - RMCF 1/16 10K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1610KJG-ND.
10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 10K 5% R
Order 'res 10k ohm 1/10w 5% 0603 smd - RMCF 1/16 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1610KJRTR-ND.
10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16 10K 5% R
Order 'res 10k ohm 1/10w 5% 0603 smd - RMCF 1/16 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1610KJRCT-ND.
10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16 10K 5% R
Order 'res 10k ohm 1/10w 5% 0603 smd - RMCF 1/16 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1610KJRDKR-ND.
470 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03J470
Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03J470' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR03J470-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GCT-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GDKR-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100GTR-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ104
Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGCT-ND.
Options for 10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ103
Send this link via E-Mail
Help With This Screen
