CAP 4.7UF 10% 750V METAL POLYPRO - B32676E1475K
| Digi-Key Part Number | 495-2981-ND |
1 10 100 500 1000 5000 10000 |
7.85000 5.94400 5.04680 3.92526 3.14020 2.91590 2.80375 |
Extended Price
7.85 59.44 504.68 1962.63 3140.20 14579.50 28037.50 |
| Manufacturer Part Number | B32676E1475K | |||
| Description | CAP 4.7UF 10% 750V METAL POLYPRO | |||
| Quantity Available | 278 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32676E1475K |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 750V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 1.476" (37.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | High Pulse Strength |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32676E1475K B32676E1475K 495 2981 ND 4952981ND 495-2981 |
B32676E1475K Specification Sheet
CAP 4.7UF 10% 750V METAL POLYPRO - B32676E1475K (495-2981-ND)
Related parts :CAP 4.7UF 10% 750V METAL POLYPRO - B32676E1475K
Order 'cap 4.7uf 10% 750v metal polypro - B32676E1475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2981-ND.
CAP .68UF 10% 750V METAL POLYPRO - B32674D1684K
Order 'cap .68uf 10% 750v metal polypro - B32674D1684K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2932-ND.
CAP 1.0UF 10% 750V METAL POLYPRO - B32674D1105K
Order 'cap 1.0uf 10% 750v metal polypro - B32674D1105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2933-ND.
CAP 1.5UF 10% 750V METAL POLYPRO - B32674D1155K
Order 'cap 1.5uf 10% 750v metal polypro - B32674D1155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2934-ND.
CAP 2.2UF 10% 750V METAL POLYPRO - B32674D1225K
Order 'cap 2.2uf 10% 750v metal polypro - B32674D1225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2935-ND.
CAP 3.3UF 10% 750V METAL POLYPRO - B32674D1335K
Order 'cap 3.3uf 10% 750v metal polypro - B32674D1335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2936-ND.
CAP 4.0UF 10% 750V METAL POLYPRO - B32674D1405K
Order 'cap 4.0uf 10% 750v metal polypro - B32674D1405K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2937-ND.
CAP 1.5UF 10% 750V METAL POLYPRO - B32676E1155K
Order 'cap 1.5uf 10% 750v metal polypro - B32676E1155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2978-ND.
CAP 2.0UF 10% 750V METAL POLYPRO - B32676E1205K
Order 'cap 2.0uf 10% 750v metal polypro - B32676E1205K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2979-ND.
CAP 3.3UF 10% 750V METAL POLYPRO - B32676E1335K
Order 'cap 3.3uf 10% 750v metal polypro - B32676E1335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2980-ND.
CAP 5.6UF 10% 750V METAL POLYPRO - B32676E1565K
Order 'cap 5.6uf 10% 750v metal polypro - B32676E1565K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2982-ND.
CAP 6.8UF 10% 750V METAL POLYPRO - B32676E1685K
Order 'cap 6.8uf 10% 750v metal polypro - B32676E1685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2983-ND.
CAP 9.0UF 10% 750V METAL POLYPRO - B32676E1905K
Order 'cap 9.0uf 10% 750v metal polypro - B32676E1905K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2984-ND.
CAP 10UF 10% 750V METAL POLYPRO - B32676E1106K
Order 'cap 10uf 10% 750v metal polypro - B32676E1106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2985-ND.
CAP 4.7UF 10% 750V METAL POLYPRO - B32676G1475K
Order 'cap 4.7uf 10% 750v metal polypro - B32676G1475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3021-ND.
Send this link via E-Mail
Help With This Screen