Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 12UF 10% 630V METAL POLYPRO - B32676E6126K

Digi-Key Part Number 495-2976-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
11.26000
8.52800
7.24050
5.63150
4.50520
4.18340
4.02250
Extended Price
11.26
85.28
724.05
2815.75
4505.20
20917.00
40225.00
Manufacturer Part NumberB32676E6126K
DescriptionCAP 12UF 10% 630V METAL POLYPRO
Quantity Available 205
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB32676E6126K
VendorEPCOS Inc
CategoryCapacitors
Capacitance12µF
Voltage - Rated630V
Tolerance±10%
SeriesMKP
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-40°C ~ 85°C
Lead Spacing1.476" (37.50mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32676E6126K
B32676E6126K
495 2976 ND
4952976ND
495-2976

B32676E6126K Specification Sheet

Image of CAP 12UF 10% 630V METAL POLYPRO - B32676E6126K

CAP 12UF 10% 630V METAL POLYPRO - B32676E6126K (495-2976-ND)

Related parts:
CAP 12UF 10% 630V METAL POLYPRO - B32676E6126K
 Order 'cap 12uf 10% 630v metal polypro - B32676E6126K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2976-ND.
CAP 12UF 10% 630V METAL POLYPRO - B32676G6126K
 Order 'cap 12uf 10% 630v metal polypro - B32676G6126K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3016-ND.
CAP 12UF 10% 300V METAL POLYPRO - B32674D3126K
 Order 'cap 12uf 10% 300v metal polypro - B32674D3126K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2916-ND.
CAP 1.0UF 10% 630V METAL POLYPRO - B32674D6105K
 Order 'cap 1.0uf 10% 630v metal polypro - B32674D6105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2926-ND.
CAP 1.5UF 10% 630V METAL POLYPRO - B32674D6155K
 Order 'cap 1.5uf 10% 630v metal polypro - B32674D6155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2927-ND.
CAP 2.2UF 10% 630V METAL POLYPRO - B32674D6225K
 Order 'cap 2.2uf 10% 630v metal polypro - B32674D6225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2928-ND.
CAP 3.3UF 10% 630V METAL POLYPRO - B32674D6335K
 Order 'cap 3.3uf 10% 630v metal polypro - B32674D6335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2929-ND.
CAP 4.7UF 10% 630V METAL POLYPRO - B32674D6475K
 Order 'cap 4.7uf 10% 630v metal polypro - B32674D6475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2930-ND.
CAP 5.0UF 10% 630V METAL POLYPRO - B32674D6505K
 Order 'cap 5.0uf 10% 630v metal polypro - B32674D6505K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2931-ND.
CAP 12UF 10% 300V METAL POLYPRO - B32676E3126K
 Order 'cap 12uf 10% 300v metal polypro - B32676E3126K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2950-ND.
CAP 2.0UF 10% 630V METAL POLYPRO - B32676E6205K
 Order 'cap 2.0uf 10% 630v metal polypro - B32676E6205K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2967-ND.
CAP 2.7UF 10% 630V METAL POLYPRO - B32676E6275K
 Order 'cap 2.7uf 10% 630v metal polypro - B32676E6275K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2968-ND.
CAP 3.3UF 10% 630V METAL POLYPRO - B32676E6335K
 Order 'cap 3.3uf 10% 630v metal polypro - B32676E6335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2969-ND.
CAP 4.0UF 10% 630V METAL POLYPRO - B32676E6405K
 Order 'cap 4.0uf 10% 630v metal polypro - B32676E6405K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2970-ND.
CAP 4.7UF 10% 630V METAL POLYPRO - B32676E6475K
 Order 'cap 4.7uf 10% 630v metal polypro - B32676E6475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2971-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 12UF 10% 300V METAL POLYPRO - B32676E3126K Next: CAP 12UF 10% 630V METAL POLYPRO - B32676G6126K