CAP 10UF 10% 630V METAL POLYPRO - B32676E6106K
| Digi-Key Part Number | 495-2975-ND |
1 10 100 500 1000 5000 10000 |
10.92000 8.26800 7.02000 5.46000 4.36800 4.05600 3.90000 |
Extended Price
10.92 82.68 702.00 2730.00 4368.00 20280.00 39000.00 |
| Manufacturer Part Number | B32676E6106K | |||
| Description | CAP 10UF 10% 630V METAL POLYPRO | |||
| Quantity Available | 182 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32676E6106K |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Spacing | 37.500 mm [Typ] |
| Length | 42.000 mm [Typ] |
| Height | 42.500 mm [Max] |
| Thickness | 28.0000 mm [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32676E6106K B32676E6106K 495 2975 ND 4952975ND 495-2975 |
CAP 10UF 10% 630V METAL POLYPRO - B32676E6106K (495-2975-ND)
Related parts:CAP 10UF 10% 630V METAL POLYPRO - B32676E6106K
Order 'cap 10uf 10% 630v metal polypro - B32676E6106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2975-ND.
CAP 1.0UF 10% 630V METAL POLYPRO - B32674D6105K
Order 'cap 1.0uf 10% 630v metal polypro - B32674D6105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2926-ND.
CAP 10UF 10% 630V METAL POLYPRO - B32676G6106K
Order 'cap 10uf 10% 630v metal polypro - B32676G6106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3015-ND.
CAP 10UF 10% 300V METAL POLYPRO - B32674D3106K
Order 'cap 10uf 10% 300v metal polypro - B32674D3106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2915-ND.
CAP 1.5UF 10% 630V METAL POLYPRO - B32674D6155K
Order 'cap 1.5uf 10% 630v metal polypro - B32674D6155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2927-ND.
CAP 2.2UF 10% 630V METAL POLYPRO - B32674D6225K
Order 'cap 2.2uf 10% 630v metal polypro - B32674D6225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2928-ND.
CAP 3.3UF 10% 630V METAL POLYPRO - B32674D6335K
Order 'cap 3.3uf 10% 630v metal polypro - B32674D6335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2929-ND.
CAP 4.7UF 10% 630V METAL POLYPRO - B32674D6475K
Order 'cap 4.7uf 10% 630v metal polypro - B32674D6475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2930-ND.
CAP 5.0UF 10% 630V METAL POLYPRO - B32674D6505K
Order 'cap 5.0uf 10% 630v metal polypro - B32674D6505K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2931-ND.
CAP 1.0UF 10% 750V METAL POLYPRO - B32674D1105K
Order 'cap 1.0uf 10% 750v metal polypro - B32674D1105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2933-ND.
CAP 1.0UF 10% 875V METAL POLYPRO - B32674D8105K
Order 'cap 1.0uf 10% 875v metal polypro - B32674D8105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2940-ND.
CAP 10UF 10% 300V METAL POLYPRO - B32676E3106K
Order 'cap 10uf 10% 300v metal polypro - B32676E3106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2949-ND.
CAP 10UF 10% 450V METAL POLYPRO - B32676E4106K
Order 'cap 10uf 10% 450v metal polypro - B32676E4106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2964-ND.
CAP 2.0UF 10% 630V METAL POLYPRO - B32676E6205K
Order 'cap 2.0uf 10% 630v metal polypro - B32676E6205K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2967-ND.
CAP 2.7UF 10% 630V METAL POLYPRO - B32676E6275K
Order 'cap 2.7uf 10% 630v metal polypro - B32676E6275K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2968-ND.
Send this link via E-Mail
Help With This Screen