RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071 - Resistors
| Digi-Key Part Number | RHM1.07KFTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00912 .00760 .00631 .00570 .00513 .00494 .00475 |
Extended Price
45.60 76.00 157.75 285.00 513.00 1235.00 2375.00 |
| Manufacturer Part Number | MCR18EZHF1071 | |||
| Description | RES 1.07K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MCR18EZHF1071 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 1.07K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR18EZHF1071 MCR18EZHF1071 RHM1 07KFTR ND RHM107KFTRND RHM1.07KFTR |
MCR18EZHF1071 Specification Sheet
RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071 (RHM1.07KFTR-ND) - Resistors
Related parts Resistors:RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071
Order 'res 1.07k ohm 1/4w 1% 1206 smd - MCR18EZHF1071' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.07KFCT-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071
Order 'res 1.07k ohm 1/4w 1% 1206 smd - MCR18EZHF1071' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.07KFDKR-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071
Order 'res 1.07k ohm 1/4w 1% 1206 smd - MCR18EZHF1071' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.07KFTR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - MCR18EZHJ100
Order 'res 10 ohm 1/4w 5% 1206 smd - MCR18EZHJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM10ECT-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ1R0
Order 'res 1.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ1R0' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0ECT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - MCR18EZHJ100
Order 'res 10 ohm 1/4w 5% 1206 smd - MCR18EZHJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM10EDKR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ1R0
Order 'res 1.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ1R0' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0EDKR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ1R0
Order 'res 1.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ1R0' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0ERCT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - MCR18EZPJ100
Order 'res 10 ohm 1/4w 5% 1206 smd - MCR18EZPJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM10ERCT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - MCR18EZPJ100
Order 'res 10 ohm 1/4w 5% 1206 smd - MCR18EZPJ100' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM10ERDKR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ1R0
Order 'res 1.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ1R0' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0ERDKR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - MCR18EZPJ100
Order 'res 10 ohm 1/4w 5% 1206 smd - MCR18EZPJ100' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10ERTR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ1R0
Order 'res 1.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ1R0' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0ERTR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - MCR18EZHJ100
Order 'res 10 ohm 1/4w 5% 1206 smd - MCR18EZHJ100' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10ETR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ1R0
Order 'res 1.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ1R0' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0ETR-ND.
Send this link via E-Mail
Help With This Screen