RES 10.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1072 - Resistors
10.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1072
| Digi-Key Part Number | RHM10.7KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1072 | |||
| Description | RES 10.7K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 8119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1072 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.7K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1072 MCR18EZHF1072 RHM10 7KFCT ND RHM107KFCTND RHM10.7KFCT |
MCR18EZHF1072 Specification Sheet
RES 10.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1072 (RHM10.7KFCT-ND) - Resistors
Related parts 10.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1072RES 1.07K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.07K 1% R
Order 'res 1.07k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.07KFR-ND.
RES 10.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1072
Order 'res 10.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1072' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.7KFCT-ND.
RES 10.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1072
Order 'res 10.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1072' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.7KFDKR-ND.
RES 10.7K OHM 1/4W 1% 1206 SMD - MCR18EZHF1072
Order 'res 10.7k ohm 1/4w 1% 1206 smd - MCR18EZHF1072' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM10.7KFTR-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071
Order 'res 1.07k ohm 1/4w 1% 1206 smd - MCR18EZHF1071' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.07KFCT-ND.
RES 107K OHM 1/4W 1% 1206 SMD - MCR18EZHF1073
Order 'res 107k ohm 1/4w 1% 1206 smd - MCR18EZHF1073' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM107KFCT-ND.
RES 107K OHM 1/4W 1% 1206 SMD - MCR18EZHF1073
Order 'res 107k ohm 1/4w 1% 1206 smd - MCR18EZHF1073' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM107KFDKR-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071
Order 'res 1.07k ohm 1/4w 1% 1206 smd - MCR18EZHF1071' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.07KFDKR-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZPF1071
Order 'res 1.07k ohm 1/4w 1% 1206 smd - MCR18EZPF1071' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.07KFRCT-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZPF1071
Order 'res 1.07k ohm 1/4w 1% 1206 smd - MCR18EZPF1071' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.07KFRDKR-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZPF1071
Order 'res 1.07k ohm 1/4w 1% 1206 smd - MCR18EZPF1071' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.07KFRTR-ND.
RES 107K OHM 1/4W 1% 1206 SMD - MCR18EZHF1073
Order 'res 107k ohm 1/4w 1% 1206 smd - MCR18EZHF1073' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM107KFTR-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071
Order 'res 1.07k ohm 1/4w 1% 1206 smd - MCR18EZHF1071' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.07KFTR-ND.
RES 1.07M OHM 1/4W 1% 1206 SMD - MCR18EZHF1074
Order 'res 1.07m ohm 1/4w 1% 1206 smd - MCR18EZHF1074' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.07MFCT-ND.
RES 1.07M OHM 1/4W 1% 1206 SMD - MCR18EZHF1074
Order 'res 1.07m ohm 1/4w 1% 1206 smd - MCR18EZHF1074' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.07MFDKR-ND.
Options for 10.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1072
Send this link via E-Mail
Help With This Screen
