Keywords:





RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071 - Resistors

Digi-Key Part Number RHM1.07KFCT-ND
Price Break
10
50
200
1000
Unit Price
.04800
.03420
.02810
.02329
Extended Price
0.48
1.71
5.62
23.29
Manufacturer Part NumberMCR18EZHF1071
DescriptionRES 1.07K OHM 1/4W 1% 1206 SMD
Quantity Available 5769
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMCR18EZHF1071
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms1.07K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MCR18EZHF1071
MCR18EZHF1071
RHM1 07KFCT ND
RHM107KFCTND
RHM1.07KFCT

MCR18EZHF1071 Specification Sheet

Image of RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071

RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071 (RHM1.07KFCT-ND) - Resistors

Related parts Resistors :
RES 1.07K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.07K 1% R
 Order 'res 1.07k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.07KFR-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071
 Order 'res 1.07k ohm 1/4w 1% 1206 smd - MCR18EZHF1071' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.07KFCT-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071
 Order 'res 1.07k ohm 1/4w 1% 1206 smd - MCR18EZHF1071' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.07KFDKR-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071
 Order 'res 1.07k ohm 1/4w 1% 1206 smd - MCR18EZHF1071' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.07KFTR-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - RMC 1/8 1.07K 1% G
 Order 'res 1.07k ohm 1/4w 1% 1206 smd - RMC 1/8 1.07K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.07KFG-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - RMC 1/8 1.07K 1% R
 Order 'res 1.07k ohm 1/4w 1% 1206 smd - RMC 1/8 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.07KFR-ND.
RES 10.7K OHM 1/4W 1% 1206 SMD - RMC 1/8 10.7K 1% R
 Order 'res 10.7k ohm 1/4w 1% 1206 smd - RMC 1/8 10.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/810.7KFR-ND.
RES 107K OHM 1/4W 1% 1206 SMD - RMC 1/8 107K 1% R
 Order 'res 107k ohm 1/4w 1% 1206 smd - RMC 1/8 107K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8107KFR-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - RMCF 1/8 1.07K 1% R
 Order 'res 1.07k ohm 1/4w 1% 1206 smd - RMCF 1/8 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.07KFR-ND.
RES 10.7K OHM 1/4W 1% 1206 SMD - RMCF 1/8 10.7K 1% R
 Order 'res 10.7k ohm 1/4w 1% 1206 smd - RMCF 1/8 10.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/810.7KFR-ND.
RES 107K OHM 1/4W 1% 1206 SMD - RMCF 1/8 107K 1% R
 Order 'res 107k ohm 1/4w 1% 1206 smd - RMCF 1/8 107K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8107KFR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ000
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ000
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ERDKR-ND.

Send this link via E-Mail
Help With This Screen

RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.07K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1071V Next: RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071
RES 1.07K OHM 1/4W 1% 1206 SMD - MCR18EZHF1071