CAP 2.0UF 10% 630V METAL POLYPRO - B32676E6205K
| Digi-Key Part Number | 495-2967-ND |
1 10 100 500 1000 5000 10000 |
4.44000 3.36000 2.85300 2.21900 1.77520 1.64840 1.58500 |
Extended Price
4.44 33.60 285.30 1109.50 1775.20 8242.00 15850.00 |
| Manufacturer Part Number | B32676E6205K | |||
| Description | CAP 2.0UF 10% 630V METAL POLYPRO | |||
| Quantity Available | 360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32676E6205K |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 2.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 630.000 VDC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Spacing | 37.500 mm [Typ] |
| Length | 42.000 mm [Typ] |
| Height | 22.000 mm [Max] |
| Thickness | 12.0000 mm [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32676E6205K B32676E6205K 495 2967 ND 4952967ND 495-2967 |
CAP 2.0UF 10% 630V METAL POLYPRO - B32676E6205K (495-2967-ND)
Related parts:CAP 2.0UF 10% 630V METAL POLYPRO - B32676E6205K
Order 'cap 2.0uf 10% 630v metal polypro - B32676E6205K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2967-ND.
CAP 1.0UF 10% 630V METAL POLYPRO - B32674D6105K
Order 'cap 1.0uf 10% 630v metal polypro - B32674D6105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2926-ND.
CAP 1.5UF 10% 630V METAL POLYPRO - B32674D6155K
Order 'cap 1.5uf 10% 630v metal polypro - B32674D6155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2927-ND.
CAP 2.2UF 10% 630V METAL POLYPRO - B32674D6225K
Order 'cap 2.2uf 10% 630v metal polypro - B32674D6225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2928-ND.
CAP 3.3UF 10% 630V METAL POLYPRO - B32674D6335K
Order 'cap 3.3uf 10% 630v metal polypro - B32674D6335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2929-ND.
CAP 4.7UF 10% 630V METAL POLYPRO - B32674D6475K
Order 'cap 4.7uf 10% 630v metal polypro - B32674D6475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2930-ND.
CAP 5.0UF 10% 630V METAL POLYPRO - B32674D6505K
Order 'cap 5.0uf 10% 630v metal polypro - B32674D6505K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2931-ND.
CAP 2.7UF 10% 630V METAL POLYPRO - B32676E6275K
Order 'cap 2.7uf 10% 630v metal polypro - B32676E6275K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2968-ND.
CAP 3.3UF 10% 630V METAL POLYPRO - B32676E6335K
Order 'cap 3.3uf 10% 630v metal polypro - B32676E6335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2969-ND.
CAP 4.0UF 10% 630V METAL POLYPRO - B32676E6405K
Order 'cap 4.0uf 10% 630v metal polypro - B32676E6405K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2970-ND.
CAP 4.7UF 10% 630V METAL POLYPRO - B32676E6475K
Order 'cap 4.7uf 10% 630v metal polypro - B32676E6475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2971-ND.
CAP 6.8UF 10% 630V METAL POLYPRO - B32676E6685K
Order 'cap 6.8uf 10% 630v metal polypro - B32676E6685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2972-ND.
CAP 7.5UF 10% 630V METAL POLYPRO - B32676E6755K
Order 'cap 7.5uf 10% 630v metal polypro - B32676E6755K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2973-ND.
CAP 8.2UF 10% 630V METAL POLYPRO - B32676E6825K
Order 'cap 8.2uf 10% 630v metal polypro - B32676E6825K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2974-ND.
CAP 10UF 10% 630V METAL POLYPRO - B32676E6106K
Order 'cap 10uf 10% 630v metal polypro - B32676E6106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2975-ND.
Send this link via E-Mail
Help With This Screen