1.05K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1051
RES 1.05K OHM 1/4W 1% 1206 SMD - MCR18EZHF1051
| Digi-Key Part Number | RHM1.05KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1051 | |||
| Description | RES 1.05K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 13278 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1051 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.05K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1051 MCR18EZHF1051 RHM1 05KFCT ND RHM105KFCTND RHM1.05KFCT |
MCR18EZHF1051 Specification Sheet
RES 1.05K OHM 1/4W 1% 1206 SMD - MCR18EZHF1051 (RHM1.05KFCT-ND)
Related parts 1.05K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF10511.05K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1051U
Order 'res 1.05k ohm 3/4w 1% 2010 smd - ERJ-12SF1051U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.05KACCT-ND.
105K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1053U
Order 'res 105k ohm 3/4w 1% 2010 smd - ERJ-12SF1053U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P105KACCT-ND.
10.5K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1052U
Order 'res 10.5k ohm 3/4w 1% 2010 smd - ERJ-12SF1052U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.5KACCT-ND.
105K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1053U
Order 'res 105k ohm 3/4w 1% 2010 smd - ERJ-12SF1053U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P105KACTR-ND.
10.5K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1052U
Order 'res 10.5k ohm 3/4w 1% 2010 smd - ERJ-12SF1052U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.5KACTR-ND.
1.05K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1051U
Order 'res 1.05k ohm 3/4w 1% 2010 smd - ERJ-12SF1051U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.05KACTR-ND.
1.05K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1051U
Order 'res 1.05k ohm 3/4w 1% 2010 smd - ERJ-12SF1051U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.05KACDKR-ND.
10.5K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1052U
Order 'res 10.5k ohm 3/4w 1% 2010 smd - ERJ-12SF1052U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.5KACDKR-ND.
105K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1053U
Order 'res 105k ohm 3/4w 1% 2010 smd - ERJ-12SF1053U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P105KACDKR-ND.
1.05K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1051
Order 'res 1.05k ohm 1/4w 1% 1206 smd - MCR18EZHF1051' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.05KFCT-ND.
1.05K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1051
Order 'res 1.05k ohm 1/4w 1% 1206 smd - MCR18EZHF1051' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.05KFDKR-ND.
1.05K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHF1051
Order 'res 1.05k ohm 1/4w 1% 1206 smd - MCR18EZHF1051' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.05KFTR-ND.
105K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1053
Order 'res 105k ohm 1/4w 1% 1206 smd - MCR18EZHF1053' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM105KFCT-ND.
10.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1052
Order 'res 10.5k ohm 1/4w 1% 1206 smd - MCR18EZHF1052' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.5KFCT-ND.
10.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1052
Order 'res 10.5k ohm 1/4w 1% 1206 smd - MCR18EZHF1052' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.5KFDKR-ND.
Options for 1.05K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1051
Send this link via E-Mail
Help With This Screen
