Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MIC NOISE CANCELLING 6 X 2.7MM - WM-66D103

Digi-Key Part Number P9896-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.95000
1.73100
1.39900
.98594
.92960
.86762
Extended Price
1.95
17.31
139.90
492.97
929.60
4338.10
Manufacturer Part NumberWM-66D103
DescriptionMIC NOISE CANCELLING 6 X 2.7MM
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationWM-66D103
VendorPanasonic Passive & Electromechanical
CategoryAudio Products
TypeElectret
Pick Up PatternsNoise Cancelling
Mounting TypeCustom Housing
Frequency Range100Hz ~ 10kHz
Sensitivity-51.00 dB re V/Pa [Typ]
Input Voltage Typical2 VDC
Current500.000 µA [Max]
Diameter6.0000 mm [Typ]
Height2.700 mm [Typ]
PackagingBulk
Signal to Noise (S/N) Ratio50.0 dB [Min]
Sensitivity Reduction-3.0 dB @ 1.5 V
Impedance - Resistance2.2 kOhms [Typ]
Input Voltage10.000 VDC [Max]
T073 Catalog Page0 [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names WM 66D103
WM66D103
P9896 ND
P9896ND
P9896


Image of MIC NOISE CANCELLING 6 X 2.7MM - WM-66D103

MIC NOISE CANCELLING 6 X 2.7MM - WM-66D103 (P9896-ND)

Related parts:
MIC NOISE CANCELLING 6 X 2.7MM - WM-66D103
 Order 'mic noise cancelling 6 x 2.7mm - WM-66D103' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9896-ND.
MIC NOISE CANCELLING 9.7 X 5MM - WM-55D103
 Order 'mic noise cancelling 9.7 x 5mm - WM-55D103' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9897-ND.
MICROPHONE NOISE CANCELING 6MM - WM-67D103
 Order 'microphone noise canceling 6mm - WM-67D103' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9973-ND.
SPEAKER AUTO 6 1/2" 4 OHM 120W - EAS-A16PX27C1
 Order 'speaker auto 6 1/2" 4 ohm 120w - EAS-A16PX27C1' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10180-ND.
MIC NOISE CANCELLING SMD - BW-21789
 Order 'mic noise cancelling smd - BW-21789' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BW-1789-ND.
MICROPHONE NOISE CANCL 6MM W/CAP - WM-66DC103
 Order 'microphone noise cancl 6mm w/cap - WM-66DC103' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9968-ND.
MIC ELECTRET NOISE CANCELLING - NR-23160
 Order 'mic electret noise cancelling - NR-23160' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1010-ND.
MIC ELECTRET NOISE CANCEL WTRPRF - WP-23501
 Order 'mic electret noise cancel wtrprf - WP-23501' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1011-ND.
MIC ELECTRET RUGGED NOISE CANCEL - CF-22949
 Order 'mic electret rugged noise cancel - CF-22949' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1014-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GCT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GCT' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11957-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GNT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GNT' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11958-ND.
MICROPHONE OMNI 7.7X3.3MM ASSY - WM-63GNT330
 Order 'microphone omni 7.7x3.3mm assy - WM-63GNT330' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11959-ND.
MICROPHONE OMNI 7.5X2.4MM ASSY - WM-63GNT335
 Order 'microphone omni 7.5x2.4mm assy - WM-63GNT335' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11960-ND.
MICROPHONE OMNI 6X1.3MM - WM-63PRT
 Order 'microphone omni 6x1.3mm - WM-63PRT' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11961-ND.
MICROPHONE OMNI 6X1.5MM - WM-E15BT
 Order 'microphone omni 6x1.5mm - WM-E15BT' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11962-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MIC MAGNETIC 50' SUBMERSIBLE - MR-23151 Next: MIC NOISE CANCELLING 9.7 X 5MM - WM-55D103