CAP 15UF 10% 450V METAL POLYPRO - B32676E4156K
| Digi-Key Part Number | 495-2965-ND |
1 10 100 500 1000 5000 10000 |
9.01000 6.82100 5.79150 4.50450 3.60360 3.34620 3.21750 |
Extended Price
9.01 68.21 579.15 2252.25 3603.60 16731.00 32175.00 |
| Manufacturer Part Number | B32676E4156K | |||
| Description | CAP 15UF 10% 450V METAL POLYPRO | |||
| Quantity Available | 468 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32676E4156K |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 15.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 450.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Spacing | 37.500 mm [Typ] |
| Length | 42.000 mm [Typ] |
| Height | 42.500 mm [Max] |
| Thickness | 28.0000 mm [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32676E4156K B32676E4156K 495 2965 ND 4952965ND 495-2965 |
CAP 15UF 10% 450V METAL POLYPRO - B32676E4156K (495-2965-ND)
Related parts:CAP 15UF 10% 450V METAL POLYPRO - B32676E4156K
Order 'cap 15uf 10% 450v metal polypro - B32676E4156K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2965-ND.
CAP 1.5UF 10% 450V METAL POLYPRO - B32674D4155K
Order 'cap 1.5uf 10% 450v metal polypro - B32674D4155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2917-ND.
CAP 15UF 10% 450V METAL POLYPRO - B32676G4156K
Order 'cap 15uf 10% 450v metal polypro - B32676G4156K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3006-ND.
CAP 2.2UF 10% 450V METAL POLYPRO - B32674D4225K
Order 'cap 2.2uf 10% 450v metal polypro - B32674D4225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2918-ND.
CAP 3.3UF 10% 450V METAL POLYPRO - B32674D4335K
Order 'cap 3.3uf 10% 450v metal polypro - B32674D4335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2919-ND.
CAP 4.7UF 10% 450V METAL POLYPRO - B32674D4475K
Order 'cap 4.7uf 10% 450v metal polypro - B32674D4475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2920-ND.
CAP 5.0UF 10% 450V METAL POLYPRO - B32674D4505K
Order 'cap 5.0uf 10% 450v metal polypro - B32674D4505K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2921-ND.
CAP 5.6UF 10% 450V METAL POLYPRO - B32674D4565K
Order 'cap 5.6uf 10% 450v metal polypro - B32674D4565K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2922-ND.
CAP 6.0UF 10% 450V METAL POLYPRO - B32674D4605K
Order 'cap 6.0uf 10% 450v metal polypro - B32674D4605K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2923-ND.
CAP 6.8UF 10% 450V METAL POLYPRO - B32674D4685K
Order 'cap 6.8uf 10% 450v metal polypro - B32674D4685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2924-ND.
CAP 7.5UF 10% 450V METAL POLYPRO - B32674D4755K
Order 'cap 7.5uf 10% 450v metal polypro - B32674D4755K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2925-ND.
CAP 1.5UF 10% 630V METAL POLYPRO - B32674D6155K
Order 'cap 1.5uf 10% 630v metal polypro - B32674D6155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2927-ND.
CAP 1.5UF 10% 750V METAL POLYPRO - B32674D1155K
Order 'cap 1.5uf 10% 750v metal polypro - B32674D1155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2934-ND.
CAP 1.5UF 10% 875V METAL POLYPRO - B32674D8155K
Order 'cap 1.5uf 10% 875v metal polypro - B32674D8155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2941-ND.
CAP 15UF 10% 300V METAL POLYPRO - B32676E3156K
Order 'cap 15uf 10% 300v metal polypro - B32676E3156K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2951-ND.
Send this link via E-Mail
Help With This Screen