RES 10.5 OHM 1/4W 1% 1206 SMD - MCR18EZHF10R5 - Resistors
10.5 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF10R5
| Digi-Key Part Number | RHM10.5FCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF10R5 | |||
| Description | RES 10.5 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 8569 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF10R5 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.5 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF10R5 MCR18EZHF10R5 RHM10 5FCT ND RHM105FCTND RHM10.5FCT |
MCR18EZHF10R5 Specification Sheet
RES 10.5 OHM 1/4W 1% 1206 SMD - MCR18EZHF10R5 (RHM10.5FCT-ND) - Resistors
Related parts 10.5 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF10R5RES 105 OHM 3/4W 1% 2010 SMD - RMCF 1/2 105 1% R
Order 'res 105 ohm 3/4w 1% 2010 smd - RMCF 1/2 105 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2105FR-ND.
RES 10.5 OHM 3/4W 1% 2010 SMD - ERJ-12SF10R5U
Order 'res 10.5 ohm 3/4w 1% 2010 smd - ERJ-12SF10R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.5ACCT-ND.
RES 105 OHM 3/4W 1% 2010 SMD - ERJ-12SF1050U
Order 'res 105 ohm 3/4w 1% 2010 smd - ERJ-12SF1050U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P105ACCT-ND.
RES 105 OHM 3/4W 1% 2010 SMD - ERJ-12SF1050U
Order 'res 105 ohm 3/4w 1% 2010 smd - ERJ-12SF1050U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P105ACTR-ND.
RES 10.5 OHM 3/4W 1% 2010 SMD - ERJ-12SF10R5U
Order 'res 10.5 ohm 3/4w 1% 2010 smd - ERJ-12SF10R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.5ACTR-ND.
RES 10.5 OHM 3/4W 1% 2010 SMD - ERJ-12SF10R5U
Order 'res 10.5 ohm 3/4w 1% 2010 smd - ERJ-12SF10R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.5ACDKR-ND.
RES 105 OHM 3/4W 1% 2010 SMD - ERJ-12SF1050U
Order 'res 105 ohm 3/4w 1% 2010 smd - ERJ-12SF1050U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P105ACDKR-ND.
RES 105 OHM 1/4W 1% 1206 SMD - MCR18EZHF1050
Order 'res 105 ohm 1/4w 1% 1206 smd - MCR18EZHF1050' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM105FTR-ND.
RES 1.05K OHM 1/4W 1% 1206 SMD - MCR18EZHF1051
Order 'res 1.05k ohm 1/4w 1% 1206 smd - MCR18EZHF1051' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.05KFCT-ND.
RES 105K OHM 1/4W 1% 1206 SMD - MCR18EZHF1053
Order 'res 105k ohm 1/4w 1% 1206 smd - MCR18EZHF1053' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM105KFCT-ND.
RES 10.5K OHM 1/4W 1% 1206 SMD - MCR18EZHF1052
Order 'res 10.5k ohm 1/4w 1% 1206 smd - MCR18EZHF1052' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.5KFCT-ND.
RES 1.05K OHM 1/4W 1% 1206 SMD - MCR18EZHF1051
Order 'res 1.05k ohm 1/4w 1% 1206 smd - MCR18EZHF1051' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.05KFDKR-ND.
RES 10.5K OHM 1/4W 1% 1206 SMD - MCR18EZHF1052
Order 'res 10.5k ohm 1/4w 1% 1206 smd - MCR18EZHF1052' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.5KFDKR-ND.
RES 105K OHM 1/4W 1% 1206 SMD - MCR18EZHF1053
Order 'res 105k ohm 1/4w 1% 1206 smd - MCR18EZHF1053' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM105KFDKR-ND.
RES 105K OHM 1/4W 1% 1206 SMD - MCR18EZHF1053
Order 'res 105k ohm 1/4w 1% 1206 smd - MCR18EZHF1053' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM105KFTR-ND.
Options for 10.5 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF10R5
Send this link via E-Mail
Help With This Screen
