RES 102K OHM 1/10W 1% 0603 SMD - MCR03EZPFX1023
| Digi-Key Part Number | RHM102KHCT-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | MCR03EZPFX1023 | |||
| Description | RES 102K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 5140 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX1023 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 102K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX1023 MCR03EZPFX1023 RHM102KHCT ND RHM102KHCTND RHM102KHCT |
MCR03EZPFX1023 Specification Sheet
RES 102K OHM 1/10W 1% 0603 SMD - MCR03EZPFX1023 (RHM102KHCT-ND)
Related parts :RES 10.2K OHM 1/10W 1% 0603 SMD - MCR03EZPFX1022
Order 'res 10.2k ohm 1/10w 1% 0603 smd - MCR03EZPFX1022' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10.2KHTR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - MCR03J470
Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03J470' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR03J470-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
Order 'res 0.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0GCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
Order 'res 0.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0GDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
Order 'res 0.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100GTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100KGTR-ND.
RES 1.02K OHM 1/10W .1% SMD 0603 - 2312 216 71022
Order 'res 1.02k ohm 1/10w .1% smd 0603 - 2312 216 71022' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71022-ND.
RES 10.2K OHM 1/10W .1% SMD 0603 - 2312 216 71023
Order 'res 10.2k ohm 1/10w .1% smd 0603 - 2312 216 71023' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71023-ND.
RES 10.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K2L
Order 'res 10.2k ohm 1/10w .5% 0603 smd - RT0603DRD0710K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.2KDCT-ND.
RES 10.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K2L
Order 'res 10.2k ohm 1/10w .5% 0603 smd - RT0603DRD0710K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.2KDTR-ND.
Send this link via E-Mail
Help With This Screen