RES 102K OHM 1/4W 1% 1206 SMD - MCR18EZHF1023 - Resistors
102K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1023
| Digi-Key Part Number | RHM102KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1023 | |||
| Description | RES 102K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 8959 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1023 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 102K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1023 MCR18EZHF1023 RHM102KFCT ND RHM102KFCTND RHM102KFCT |
MCR18EZHF1023 Specification Sheet
RES 102K OHM 1/4W 1% 1206 SMD - MCR18EZHF1023 (RHM102KFCT-ND) - Resistors
Related parts 102K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1023RES 102K OHM 1/4W 1% 1206 SMD - MCR18EZHF1023
Order 'res 102k ohm 1/4w 1% 1206 smd - MCR18EZHF1023' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM102KFCT-ND.
RES 102K OHM 1/4W 1% 1206 SMD - MCR18EZHF1023
Order 'res 102k ohm 1/4w 1% 1206 smd - MCR18EZHF1023' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM102KFDKR-ND.
RES 102K OHM 1/4W 1% 1206 SMD - MCR18EZHF1023
Order 'res 102k ohm 1/4w 1% 1206 smd - MCR18EZHF1023' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM102KFTR-ND.
RES 10.2K OHM 1/4W 1% 1206 SMD - MCR18EZHF1022
Order 'res 10.2k ohm 1/4w 1% 1206 smd - MCR18EZHF1022' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.2KFCT-ND.
RES 1.02K OHM 1/4W 1% 1206 SMD - MCR18EZHF1021
Order 'res 1.02k ohm 1/4w 1% 1206 smd - MCR18EZHF1021' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.02KFCT-ND.
RES 10.2K OHM 1/4W 1% 1206 SMD - MCR18EZHF1022
Order 'res 10.2k ohm 1/4w 1% 1206 smd - MCR18EZHF1022' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.2KFDKR-ND.
RES 1.02K OHM 1/4W 1% 1206 SMD - MCR18EZHF1021
Order 'res 1.02k ohm 1/4w 1% 1206 smd - MCR18EZHF1021' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.02KFDKR-ND.
RES 10.2K OHM 1/4W 1% 1206 SMD - MCR18EZPF1022
Order 'res 10.2k ohm 1/4w 1% 1206 smd - MCR18EZPF1022' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.2KFRCT-ND.
RES 10.2K OHM 1/4W 1% 1206 SMD - MCR18EZPF1022
Order 'res 10.2k ohm 1/4w 1% 1206 smd - MCR18EZPF1022' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.2KFRDKR-ND.
RES 10.2K OHM 1/4W 1% 1206 SMD - MCR18EZPF1022
Order 'res 10.2k ohm 1/4w 1% 1206 smd - MCR18EZPF1022' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM10.2KFRTR-ND.
RES 1.02K OHM 1/4W 1% 1206 SMD - MCR18EZHF1021
Order 'res 1.02k ohm 1/4w 1% 1206 smd - MCR18EZHF1021' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.02KFTR-ND.
RES 10.2K OHM 1/4W 1% 1206 SMD - MCR18EZHF1022
Order 'res 10.2k ohm 1/4w 1% 1206 smd - MCR18EZHF1022' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM10.2KFTR-ND.
RES 1.02M OHM 1/4W 1% 1206 SMD - MCR18EZHF1024
Order 'res 1.02m ohm 1/4w 1% 1206 smd - MCR18EZHF1024' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.02MFCT-ND.
RES 1.02M OHM 1/4W 1% 1206 SMD - MCR18EZHF1024
Order 'res 1.02m ohm 1/4w 1% 1206 smd - MCR18EZHF1024' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.02MFDKR-ND.
RES 1.02M OHM 1/4W 1% 1206 SMD - MCR18EZHF1024
Order 'res 1.02m ohm 1/4w 1% 1206 smd - MCR18EZHF1024' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.02MFTR-ND.
Options for 102K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1023
Send this link via E-Mail
Help With This Screen
