RES 1.00M OHM 1/4W 1% 1206 SMD - MCR18EZHF1004 - Resistors
1.00M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1004
| Digi-Key Part Number | RHM1.00MFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1004 | |||
| Description | RES 1.00M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 1410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1004 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.00M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1004 MCR18EZHF1004 RHM1 00MFCT ND RHM100MFCTND RHM1.00MFCT |
MCR18EZHF1004 Specification Sheet
RES 1.00M OHM 1/4W 1% 1206 SMD - MCR18EZHF1004 (RHM1.00MFCT-ND) - Resistors
Related parts 1.00M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1004RES 1.00M OHM 3/4W 1% 2010 SMD - ERJ-12SF1004U
Order 'res 1.00m ohm 3/4w 1% 2010 smd - ERJ-12SF1004U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00MACCT-ND.
RES 1.00M OHM 3/4W 1% 2010 SMD - ERJ-12SF1004U
Order 'res 1.00m ohm 3/4w 1% 2010 smd - ERJ-12SF1004U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.00MACTR-ND.
RES 1.00M OHM 3/4W 1% 2010 SMD - ERJ-12SF1004U
Order 'res 1.00m ohm 3/4w 1% 2010 smd - ERJ-12SF1004U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00MACDKR-ND.
RES 1.00M OHM 1/4W 1% 1206 SMD - MCR18EZHF1004
Order 'res 1.00m ohm 1/4w 1% 1206 smd - MCR18EZHF1004' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.00MFCT-ND.
RES 1.00M OHM 1/4W 1% 1206 SMD - MCR18EZHF1004
Order 'res 1.00m ohm 1/4w 1% 1206 smd - MCR18EZHF1004' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.00MFDKR-ND.
RES 1.00M OHM 1/4W 1% 1206 SMD - MCR18EZHF1004
Order 'res 1.00m ohm 1/4w 1% 1206 smd - MCR18EZHF1004' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.00MFTR-ND.
RES 1.00M OHM 1/4W 1% 1206 SMD - MCR18EZPF1004
Order 'res 1.00m ohm 1/4w 1% 1206 smd - MCR18EZPF1004' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.00MFRCT-ND.
RES 1.00M OHM 1/4W 1% 1206 SMD - MCR18EZPF1004
Order 'res 1.00m ohm 1/4w 1% 1206 smd - MCR18EZPF1004' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.00MFRDKR-ND.
RES 1.00M OHM 1/4W 1% 1206 SMD - MCR18EZPF1004
Order 'res 1.00m ohm 1/4w 1% 1206 smd - MCR18EZPF1004' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.00MFRTR-ND.
RES 1.00M OHM 1/4W 1% 1206 SMD - KTR18EZPF1004
Order 'res 1.00m ohm 1/4w 1% 1206 smd - KTR18EZPF1004' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number KTR18EZPF1004-ND.
RES 10.0M OHM 1/4W 1% 1206 SMD - KTR18EZPF1005
Order 'res 10.0m ohm 1/4w 1% 1206 smd - KTR18EZPF1005' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0MAICT-ND.
RES 10.0M OHM 1/4W 1% 1206 SMD - KTR18EZPF1005
Order 'res 10.0m ohm 1/4w 1% 1206 smd - KTR18EZPF1005' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0MAIDKR-ND.
RES 10.0M OHM 1/4W 1% 1206 SMD - KTR18EZPF1005
Order 'res 10.0m ohm 1/4w 1% 1206 smd - KTR18EZPF1005' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM10.0MAITR-ND.
RES 1.0M OHM 1/4W 5% 1206 SMD - MCR18EZHJ105
Order 'res 1.0m ohm 1/4w 5% 1206 smd - MCR18EZHJ105' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0MECT-ND.
RES 10M OHM 1/4W 5% 1206 SMD - MCR18EZHJ106
Order 'res 10m ohm 1/4w 5% 1206 smd - MCR18EZHJ106' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10MECT-ND.
Options for 1.00M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1004
Send this link via E-Mail
Help With This Screen
