RES 1.00K OHM 1/16W 1% 0402 SMD - MCR01MZPF1001 - Resistors
| Digi-Key Part Number | RHM1.00KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00529 .00470 .00392 .00325 .00294 .00265 |
Extended Price
52.90 141.00 196.00 325.00 735.00 1325.00 |
| Manufacturer Part Number | MCR01MZPF1001 | |||
| Description | RES 1.00K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 190000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR01MZPF1001 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR01MZPF1001 MCR01MZPF1001 RHM1 00KLTR ND RHM100KLTRND RHM1.00KLTR |
MCR01MZPF1001 Specification Sheet
RES 1.00K OHM 1/16W 1% 0402 SMD - MCR01MZPF1001 (RHM1.00KLTR-ND) - Resistors
Related parts Resistors:RES 1.00K OHM 1/16W 1% 0402 SMD - MCR01MZPF1001
Order 'res 1.00k ohm 1/16w 1% 0402 smd - MCR01MZPF1001' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.00KLCT-ND.
RES 1.00K OHM 1/16W 1% 0402 SMD - MCR01MZPF1001
Order 'res 1.00k ohm 1/16w 1% 0402 smd - MCR01MZPF1001' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.00KLDKR-ND.
RES 1.00K OHM 1/16W 1% 0402 SMD - MCR01MZPF1001
Order 'res 1.00k ohm 1/16w 1% 0402 smd - MCR01MZPF1001' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.00KLTR-ND.
RES 604 OHM 1/16W .5% 0402 SMD - ERJ-2RHD6040X
Order 'res 604 ohm 1/16w .5% 0402 smd - ERJ-2RHD6040X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-2RHD6040X-ND.
RES 10K OHM 1/16W 0.1% 0402 SMD - RG1005P-103-B-T5
Order 'res 10k ohm 1/16w 0.1% 0402 smd - RG1005P-103-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P10KBDKR-ND.
RES 1.0K OHM 1/16W .5% 0402 SMD - ERA-2AED102X
Order 'res 1.0k ohm 1/16w .5% 0402 smd - ERA-2AED102X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KDECT-ND.
RES 1.0K OHM 1/16W .5% 0402 SMD - ERA-2AED102X
Order 'res 1.0k ohm 1/16w .5% 0402 smd - ERA-2AED102X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KDEDKR-ND.
RES 1.0K OHM 1/16W .5% 0402 SMD - ERA-2AED102X
Order 'res 1.0k ohm 1/16w .5% 0402 smd - ERA-2AED102X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KDETR-ND.
RES 1.1K OHM 1/16W .5% 0402 SMD - ERA-2AED112X
Order 'res 1.1k ohm 1/16w .5% 0402 smd - ERA-2AED112X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KDECT-ND.
RES 1.1K OHM 1/16W .5% 0402 SMD - ERA-2AED112X
Order 'res 1.1k ohm 1/16w .5% 0402 smd - ERA-2AED112X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KDEDKR-ND.
RES 1.1K OHM 1/16W .5% 0402 SMD - ERA-2AED112X
Order 'res 1.1k ohm 1/16w .5% 0402 smd - ERA-2AED112X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1KDETR-ND.
RES 1.2K OHM 1/16W .5% 0402 SMD - ERA-2AED122X
Order 'res 1.2k ohm 1/16w .5% 0402 smd - ERA-2AED122X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2KDECT-ND.
RES 1.2K OHM 1/16W .5% 0402 SMD - ERA-2AED122X
Order 'res 1.2k ohm 1/16w .5% 0402 smd - ERA-2AED122X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2KDEDKR-ND.
RES 1.2K OHM 1/16W .5% 0402 SMD - ERA-2AED122X
Order 'res 1.2k ohm 1/16w .5% 0402 smd - ERA-2AED122X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2KDETR-ND.
RES 1.3K OHM 1/16W .5% 0402 SMD - ERA-2AED132X
Order 'res 1.3k ohm 1/16w .5% 0402 smd - ERA-2AED132X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.3KDECT-ND.
Send this link via E-Mail
Help With This Screen