RES 10.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF1002
10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1002
| Digi-Key Part Number | RHM10.0KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1002 | |||
| Description | RES 10.0K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 35130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1002 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1002 MCR18EZHF1002 RHM10 0KFCT ND RHM100KFCTND RHM10.0KFCT |
MCR18EZHF1002 Specification Sheet
RES 10.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF1002 (RHM10.0KFCT-ND)
Related parts 10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1002RES 100K OHM 3/4W 1% 2010 SMD - RMCF 1/2 100K 1% R
Order 'res 100k ohm 3/4w 1% 2010 smd - RMCF 1/2 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2100KFRTR-ND.
RES 100K OHM 3/4W 1% 2010 SMD - RMCF 1/2 100K 1% R
Order 'res 100k ohm 3/4w 1% 2010 smd - RMCF 1/2 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2100KFRCT-ND.
RES 100K OHM 3/4W 1% 2010 SMD - RMCF 1/2 100K 1% R
Order 'res 100k ohm 3/4w 1% 2010 smd - RMCF 1/2 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2100KFRDKR-ND.
RES 10.0K OHM 3/4W 1% 2010 SMD - ERJ-12SF1002U
Order 'res 10.0k ohm 3/4w 1% 2010 smd - ERJ-12SF1002U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KACCT-ND.
RES 100K OHM 3/4W 1% 2010 SMD - ERJ-12SF1003U
Order 'res 100k ohm 3/4w 1% 2010 smd - ERJ-12SF1003U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KACCT-ND.
RES 1.00K OHM 3/4W 1% 2010 SMD - ERJ-12SF1001U
Order 'res 1.00k ohm 3/4w 1% 2010 smd - ERJ-12SF1001U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KACCT-ND.
RES 100K OHM 3/4W 1% 2010 SMD - ERJ-12SF1003U
Order 'res 100k ohm 3/4w 1% 2010 smd - ERJ-12SF1003U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KACTR-ND.
RES 1.00K OHM 3/4W 1% 2010 SMD - ERJ-12SF1001U
Order 'res 1.00k ohm 3/4w 1% 2010 smd - ERJ-12SF1001U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.00KACTR-ND.
RES 10.0K OHM 3/4W 1% 2010 SMD - ERJ-12SF1002U
Order 'res 10.0k ohm 3/4w 1% 2010 smd - ERJ-12SF1002U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0KACTR-ND.
RES 1.00K OHM 3/4W 1% 2010 SMD - ERJ-12SF1001U
Order 'res 1.00k ohm 3/4w 1% 2010 smd - ERJ-12SF1001U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KACDKR-ND.
RES 10.0K OHM 3/4W 1% 2010 SMD - ERJ-12SF1002U
Order 'res 10.0k ohm 3/4w 1% 2010 smd - ERJ-12SF1002U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KACDKR-ND.
RES 100K OHM 3/4W 1% 2010 SMD - ERJ-12SF1003U
Order 'res 100k ohm 3/4w 1% 2010 smd - ERJ-12SF1003U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KACDKR-ND.
RES 10.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF1002
Order 'res 10.0k ohm 1/4w 1% 1206 smd - MCR18EZHF1002' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0KFCT-ND.
RES 10.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF1002
Order 'res 10.0k ohm 1/4w 1% 1206 smd - MCR18EZHF1002' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0KFDKR-ND.
RES 10.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF1002
Order 'res 10.0k ohm 1/4w 1% 1206 smd - MCR18EZHF1002' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM10.0KFTR-ND.
Options for 10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1002
Send this link via E-Mail
Help With This Screen
