CAP 15UF 10% 300V METAL POLYPRO - B32676E3156K
| Digi-Key Part Number | 495-2951-ND |
1 10 100 500 1000 5000 10000 |
7.16000 5.42200 4.60350 3.58050 2.86440 2.65980 2.55750 |
Extended Price
7.16 54.22 460.35 1790.25 2864.40 13299.00 25575.00 |
| Manufacturer Part Number | B32676E3156K | |||
| Description | CAP 15UF 10% 300V METAL POLYPRO | |||
| Quantity Available | 516 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32676E3156K |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 15.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 300.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Spacing | 37.500 mm [Typ] |
| Length | 42.000 mm [Typ] |
| Height | 39.500 mm [Max] |
| Thickness | 20.0000 mm [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32676E3156K B32676E3156K 495 2951 ND 4952951ND 495-2951 |
CAP 15UF 10% 300V METAL POLYPRO - B32676E3156K (495-2951-ND)
Related parts:CAP 15UF 10% 300V METAL POLYPRO - B32676E3156K
Order 'cap 15uf 10% 300v metal polypro - B32676E3156K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2951-ND.
CAP 15UF 10% 300V METAL POLYPRO - B32676G3156K
Order 'cap 15uf 10% 300v metal polypro - B32676G3156K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2994-ND.
CAP 2.2UF 10% 300V METAL POLYPRO - B32674D3225K
Order 'cap 2.2uf 10% 300v metal polypro - B32674D3225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2908-ND.
CAP 3.3UF 10% 300V METAL POLYPRO - B32674D3335K
Order 'cap 3.3uf 10% 300v metal polypro - B32674D3335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2909-ND.
CAP 4.7UF 10% 300V METAL POLYPRO - B32674D3475K
Order 'cap 4.7uf 10% 300v metal polypro - B32674D3475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2910-ND.
CAP 5.6UF 10% 300V METAL POLYPRO - B32674D3565K
Order 'cap 5.6uf 10% 300v metal polypro - B32674D3565K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2911-ND.
CAP 6.8UF 10% 300V METAL POLYPRO - B32674D3685K
Order 'cap 6.8uf 10% 300v metal polypro - B32674D3685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2912-ND.
CAP 8.0UF 10% 300V METAL POLYPRO - B32674D3805K
Order 'cap 8.0uf 10% 300v metal polypro - B32674D3805K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2913-ND.
CAP 8.2UF 10% 300V METAL POLYPRO - B32674D3825K
Order 'cap 8.2uf 10% 300v metal polypro - B32674D3825K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2914-ND.
CAP 10UF 10% 300V METAL POLYPRO - B32674D3106K
Order 'cap 10uf 10% 300v metal polypro - B32674D3106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2915-ND.
CAP 12UF 10% 300V METAL POLYPRO - B32674D3126K
Order 'cap 12uf 10% 300v metal polypro - B32674D3126K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2916-ND.
CAP 1.5UF 10% 450V METAL POLYPRO - B32674D4155K
Order 'cap 1.5uf 10% 450v metal polypro - B32674D4155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2917-ND.
CAP 1.5UF 10% 630V METAL POLYPRO - B32674D6155K
Order 'cap 1.5uf 10% 630v metal polypro - B32674D6155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2927-ND.
CAP 1.5UF 10% 750V METAL POLYPRO - B32674D1155K
Order 'cap 1.5uf 10% 750v metal polypro - B32674D1155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2934-ND.
CAP 1.5UF 10% 875V METAL POLYPRO - B32674D8155K
Order 'cap 1.5uf 10% 875v metal polypro - B32674D8155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2941-ND.
Send this link via E-Mail
Help With This Screen