100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1000
RES 100 OHM 1/4W 1% 1206 SMD - MCR18EZHF1000 - Resistors
| Digi-Key Part Number | RHM100FCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1000 | |||
| Description | RES 100 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 76240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1000 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1000 MCR18EZHF1000 RHM100FCT ND RHM100FCTND RHM100FCT |
MCR18EZHF1000 Specification Sheet
RES 100 OHM 1/4W 1% 1206 SMD - MCR18EZHF1000 (RHM100FCT-ND) - Resistors
Related parts 100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1000100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ECT-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100EDKR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ERCT-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ERDKR-ND.
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHFL1R00
Order 'res 1.00 ohm 1/4w 1% 1206 smd - MCR18EZHFL1R00' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.00FCT-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1000
Order 'res 100 ohm 1/4w 1% 1206 smd - MCR18EZHF1000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100FCT-ND.
10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF10R0
Order 'res 10.0 ohm 1/4w 1% 1206 smd - MCR18EZHF10R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0FCT-ND.
10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF10R0
Order 'res 10.0 ohm 1/4w 1% 1206 smd - MCR18EZHF10R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0FDKR-ND.
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHFL1R00
Order 'res 1.00 ohm 1/4w 1% 1206 smd - MCR18EZHFL1R00' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.00FDKR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1000
Order 'res 100 ohm 1/4w 1% 1206 smd - MCR18EZHF1000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100FDKR-ND.
10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF10R0
Order 'res 10.0 ohm 1/4w 1% 1206 smd - MCR18EZPF10R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0FRCT-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF1000
Order 'res 100 ohm 1/4w 1% 1206 smd - MCR18EZPF1000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100FRCT-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF1000
Order 'res 100 ohm 1/4w 1% 1206 smd - MCR18EZPF1000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100FRDKR-ND.
10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF10R0
Order 'res 10.0 ohm 1/4w 1% 1206 smd - MCR18EZPF10R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0FRDKR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - KTR18EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100PCT-ND.
Options for 100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1000
Send this link via E-Mail
Help With This Screen
