100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF1000
RES 100 OHM 1/8W 1% 0805 SMD - MCR10EZPF1000 - Resistors
| Digi-Key Part Number | RHM100CRDKR-ND |
10 50 200 1000 |
.03800 .02680 .02205 .01827 |
Extended Price
0.38 1.34 4.41 18.27 |
| Manufacturer Part Number | MCR10EZPF1000 | |||
| Description | RES 100 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZPF1000 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZPF1000 MCR10EZPF1000 RHM100CRDKR ND RHM100CRDKRND RHM100CRDKR |
RES 100 OHM 1/8W 1% 0805 SMD - MCR10EZPF1000 (RHM100CRDKR-ND) - Resistors
Related parts 100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF1000100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ACT-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ADKR-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ARCT-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - MCR10EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ARDKR-ND.
10.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF10R0
Order 'res 10.0 ohm 1/8w 1% 0805 smd - MCR10EZHF10R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0CCT-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1000
Order 'res 100 ohm 1/8w 1% 0805 smd - MCR10EZHF1000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100CCT-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF1000
Order 'res 100 ohm 1/8w 1% 0805 smd - MCR10EZHF1000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100CDKR-ND.
10.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF10R0
Order 'res 10.0 ohm 1/8w 1% 0805 smd - MCR10EZHF10R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0CDKR-ND.
10.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF10R0
Order 'res 10.0 ohm 1/8w 1% 0805 smd - MCR10EZPF10R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0CRCT-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF1000
Order 'res 100 ohm 1/8w 1% 0805 smd - MCR10EZPF1000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100CRCT-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF1000
Order 'res 100 ohm 1/8w 1% 0805 smd - MCR10EZPF1000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100CRDKR-ND.
10.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF10R0
Order 'res 10.0 ohm 1/8w 1% 0805 smd - MCR10EZPF10R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0CRDKR-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - KTR10EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100BCT-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR10EZPJ101
Order 'res 100 ohm 1/8w 5% 0805 smd - KTR10EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100BDKR-ND.
1.00 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHJ1R0
Order 'res 1.0 ohm 1/8w 5% 0805 smd - MCR10EZHJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0ACT-ND.
Options for 100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZPF1000
Send this link via E-Mail
Help With This Screen
