RES 1.00 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R00
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL1R00
| Digi-Key Part Number | RHM1.00CCT-ND |
10 50 200 1000 |
.14100 .10000 .08245 .06830 |
Extended Price
1.41 5.00 16.49 68.30 |
| Manufacturer Part Number | MCR10EZHFL1R00 | |||
| Description | RES 1.00 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 15580 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFL1R00 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFL1R00 MCR10EZHFL1R00 RHM1 00CCT ND RHM100CCTND RHM1.00CCT |
MCR10EZHFL1R00 Specification Sheet
RES 1.00 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R00 (RHM1.00CCT-ND)
Related parts 1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL1R00RES 100 OHM 3/4W 1% 2010 SMD - RMCF 1/2 100 1% R
Order 'res 100 ohm 3/4w 1% 2010 smd - RMCF 1/2 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2100FRTR-ND.
RES 100 OHM 3/4W 1% 2010 SMD - RMCF 1/2 100 1% R
Order 'res 100 ohm 3/4w 1% 2010 smd - RMCF 1/2 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2100FRCT-ND.
RES 100 OHM 3/4W 1% 2010 SMD - RMCF 1/2 100 1% R
Order 'res 100 ohm 3/4w 1% 2010 smd - RMCF 1/2 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2100FRDKR-ND.
RES 10.0 OHM 3/4W 1% 2010 SMD - ERJ-12SF10R0U
Order 'res 10.0 ohm 3/4w 1% 2010 smd - ERJ-12SF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0ACCT-ND.
RES 100 OHM 3/4W 1% 2010 SMD - ERJ-12SF1000U
Order 'res 100 ohm 3/4w 1% 2010 smd - ERJ-12SF1000U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACCT-ND.
RES 10.0 OHM 3/4W 1% 2010 SMD - ERJ-12SF10R0U
Order 'res 10.0 ohm 3/4w 1% 2010 smd - ERJ-12SF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0ACTR-ND.
RES 100 OHM 3/4W 1% 2010 SMD - ERJ-12SF1000U
Order 'res 100 ohm 3/4w 1% 2010 smd - ERJ-12SF1000U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ACTR-ND.
RES 100 OHM 3/4W 1% 2010 SMD - ERJ-12SF1000U
Order 'res 100 ohm 3/4w 1% 2010 smd - ERJ-12SF1000U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACDKR-ND.
RES 10.0 OHM 3/4W 1% 2010 SMD - ERJ-12SF10R0U
Order 'res 10.0 ohm 3/4w 1% 2010 smd - ERJ-12SF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0ACDKR-ND.
RES 100 OHM 1/4W 5% 0805 SMD - ESR10EZPJ101
Order 'res 100 ohm 1/4w 5% 0805 smd - ESR10EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KCT-ND.
RES 100 OHM 1/4W 5% 0805 SMD - ESR10EZPJ101
Order 'res 100 ohm 1/4w 5% 0805 smd - ESR10EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KDKR-ND.
RES 100 OHM 1/4W 5% 0805 SMD - ESR10EZPJ101
Order 'res 100 ohm 1/4w 5% 0805 smd - ESR10EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100KTR-ND.
RES 10.0 OHM 1/4W 1% 0805 SMD - ESR10EZPF10R0
Order 'res 10.0 ohm 1/4w 1% 0805 smd - ESR10EZPF10R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0AECT-ND.
RES 10.0 OHM 1/4W 1% 0805 SMD - ESR10EZPF10R0
Order 'res 10.0 ohm 1/4w 1% 0805 smd - ESR10EZPF10R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10.0AEDKR-ND.
RES 10.0 OHM 1/4W 1% 0805 SMD - ESR10EZPF10R0
Order 'res 10.0 ohm 1/4w 1% 0805 smd - ESR10EZPF10R0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM10.0AETR-ND.
Options for 1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL1R00
Send this link via E-Mail
Help With This Screen
