RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000 - Resistors
| Digi-Key Part Number | RHM0.0AGCT-ND |
10 50 200 1000 |
.10200 .05520 .03165 .02161 |
Extended Price
1.02 2.76 6.33 21.61 |
| Manufacturer Part Number | MCR006YZPJ000 | |||
| Description | RES 0.0 OHM 1/20W 5% 0201 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR006YZPJ000 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.0 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | Jumper |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 25V |
| Temperature Coefficient | -200/+600ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR006YZPJ000 MCR006YZPJ000 RHM0 0AGCT ND RHM00AGCTND RHM0.0AGCT |
MCR006YZPJ000 Specification Sheet
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000 (RHM0.0AGCT-ND) - Resistors
Related parts Resistors :RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
Order 'res 0.0 ohm 1/20w 5% 0201 smd - MCR006YZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
Order 'res 0.0 ohm 1/20w 5% 0201 smd - MCR006YZPJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
Order 'res 0.0 ohm 1/20w 5% 0201 smd - MCR006YZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - CRCW02010000Z0ED
Order 'res 0.0 ohm 1/20w 5% 0201 smd - CRCW02010000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - CRCW02010000Z0ED
Order 'res 0.0 ohm 1/20w 5% 0201 smd - CRCW02010000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - CRCW02010000Z0ED
Order 'res 0.0 ohm 1/20w 5% 0201 smd - CRCW02010000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0AGTR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - CRCW0201100RJNED
Order 'res 100 ohm 1/20w 5% 0201 smd - CRCW0201100RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100AGCT-ND.
RES 100 OHM 1/20W 5% 0201 SMD - CRCW0201100RJNED
Order 'res 100 ohm 1/20w 5% 0201 smd - CRCW0201100RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100AGDKR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - CRCW0201100RJNED
Order 'res 100 ohm 1/20w 5% 0201 smd - CRCW0201100RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100AGTR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - CRCW0201100KJNED
Order 'res 100k ohm 1/20w 5% 0201 smd - CRCW0201100KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KAGCT-ND.
RES 100K OHM 1/20W 5% 0201 SMD - CRCW0201100KJNED
Order 'res 100k ohm 1/20w 5% 0201 smd - CRCW0201100KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KAGDKR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - CRCW0201100KJNED
Order 'res 100k ohm 1/20w 5% 0201 smd - CRCW0201100KJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KAGTR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - CRCW020110R0JNED
Order 'res 10 ohm 1/20w 5% 0201 smd - CRCW020110R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10AGCT-ND.
RES 10 OHM 1/20W 5% 0201 SMD - CRCW020110R0JNED
Order 'res 10 ohm 1/20w 5% 0201 smd - CRCW020110R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10AGDKR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - CRCW020110R0JNED
Order 'res 10 ohm 1/20w 5% 0201 smd - CRCW020110R0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10AGTR-ND.
Send this link via E-Mail
Help With This Screen