CAP .68UF 10% 875V METAL POLYPRO - B32674D8684K
| Digi-Key Part Number | 495-2939-ND |
1 10 100 500 1000 5000 10000 |
2.05000 1.55000 1.31630 1.02376 .81900 .76050 .73125 |
Extended Price
2.05 15.50 131.63 511.88 819.00 3802.50 7312.50 |
| Manufacturer Part Number | B32674D8684K | |||
| Description | CAP .68UF 10% 875V METAL POLYPRO | |||
| Quantity Available | 1186 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32674D8684K |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 875V |
| Tolerance | ±10% |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Pulse Strength |
| Maximum Temperature | -40°C ~ 100°C |
| Lead Spacing | 1.083" (27.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32674D8684K B32674D8684K 495 2939 ND 4952939ND 495-2939 |
B32674D8684K Specification Sheet
CAP .68UF 10% 875V METAL POLYPRO - B32674D8684K (495-2939-ND)
Related parts:CAP .68UF 10% 875V METAL POLYPRO - B32674D8684K
Order 'cap .68uf 10% 875v metal polypro - B32674D8684K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2939-ND.
CAP 6.8UF 10% 875V METAL POLYPRO - B32676E8685K
Order 'cap 6.8uf 10% 875v metal polypro - B32676E8685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2992-ND.
CAP 6.8UF 10% 875V METAL POLYPRO - B32676G8685K
Order 'cap 6.8uf 10% 875v metal polypro - B32676G8685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3031-ND.
CAP 6.8UF 10% 300V METAL POLYPRO - B32674D3685K
Order 'cap 6.8uf 10% 300v metal polypro - B32674D3685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2912-ND.
CAP 6.8UF 10% 450V METAL POLYPRO - B32674D4685K
Order 'cap 6.8uf 10% 450v metal polypro - B32674D4685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2924-ND.
CAP .68UF 10% 750V METAL POLYPRO - B32674D1684K
Order 'cap .68uf 10% 750v metal polypro - B32674D1684K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2932-ND.
CAP .47UF 10% 875V METAL POLYPRO - B32674D8474K
Order 'cap .47uf 10% 875v metal polypro - B32674D8474K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2938-ND.
CAP 1.0UF 10% 875V METAL POLYPRO - B32674D8105K
Order 'cap 1.0uf 10% 875v metal polypro - B32674D8105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2940-ND.
CAP 1.5UF 10% 875V METAL POLYPRO - B32674D8155K
Order 'cap 1.5uf 10% 875v metal polypro - B32674D8155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2941-ND.
CAP 2.2UF 10% 875V METAL POLYPRO - B32674D8225K
Order 'cap 2.2uf 10% 875v metal polypro - B32674D8225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2942-ND.
CAP 3.0UF 10% 875V METAL POLYPRO - B32674D8305K
Order 'cap 3.0uf 10% 875v metal polypro - B32674D8305K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2943-ND.
CAP 6.8UF 10% 300V METAL POLYPRO - B32676E3685K
Order 'cap 6.8uf 10% 300v metal polypro - B32676E3685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2948-ND.
CAP 6.8UF 10% 450V METAL POLYPRO - B32676E4685K
Order 'cap 6.8uf 10% 450v metal polypro - B32676E4685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2962-ND.
CAP 6.8UF 10% 630V METAL POLYPRO - B32676E6685K
Order 'cap 6.8uf 10% 630v metal polypro - B32676E6685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2972-ND.
CAP 6.8UF 10% 750V METAL POLYPRO - B32676E1685K
Order 'cap 6.8uf 10% 750v metal polypro - B32676E1685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2983-ND.
Send this link via E-Mail
Help With This Screen