RES 91.0K OHM 1W 1% 2512 SMD - ERJ-1TNF9102U
| Digi-Key Part Number | PT91.0KAFCT-ND |
10 50 200 1000 |
.58200 .41220 .33950 .28130 |
Extended Price
5.82 20.61 67.90 281.30 |
| Manufacturer Part Number | ERJ-1TNF9102U | |||
| Description | RES 91.0K OHM 1W 1% 2512 SMD | |||
| Quantity Available | 3580 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF9102U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 91.0K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF9102U ERJ1TNF9102U PT91 0KAFCT ND PT910KAFCTND PT91.0KAFCT |
ERJ-1TNF9102U Specification Sheet
RES 91.0K OHM 1W 1% 2512 SMD - ERJ-1TNF9102U (PT91.0KAFCT-ND)
Related parts:RES 91.0K OHM 1W 1% 2512 SMD - ERJ-1TNF9102U
Order 'res 91.0k ohm 1w 1% 2512 smd - ERJ-1TNF9102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT91.0KAFCT-ND.
RES 91.0K OHM 1W 1% 2512 SMD - ERJ-1TNF9102U
Order 'res 91.0k ohm 1w 1% 2512 smd - ERJ-1TNF9102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT91.0KAFTR-ND.
RES 91.0K OHM 1W 1% 2512 SMD - ERJ-1TNF9102U
Order 'res 91.0k ohm 1w 1% 2512 smd - ERJ-1TNF9102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT91.0KAFDKR-ND.
RES 9.1 OHM 1W 1% 2512 SMD - ERJ-1TRQF9R1U
Order 'res 9.1 ohm 1w 1% 2512 smd - ERJ-1TRQF9R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT9.1YCT-ND.
RES .91 OHM 1W 1% 2512 SMD - ERJ-1TRQFR91U
Order 'res .91 ohm 1w 1% 2512 smd - ERJ-1TRQFR91U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.91YCT-ND.
RES 9.1 OHM 1W 1% 2512 SMD - ERJ-1TRQF9R1U
Order 'res 9.1 ohm 1w 1% 2512 smd - ERJ-1TRQF9R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT9.1YTR-ND.
RES .91 OHM 1W 1% 2512 SMD - ERJ-1TRQFR91U
Order 'res .91 ohm 1w 1% 2512 smd - ERJ-1TRQFR91U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.91YTR-ND.
RES .91 OHM 1W 1% 2512 SMD - ERJ-1TRQFR91U
Order 'res .91 ohm 1w 1% 2512 smd - ERJ-1TRQFR91U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.91YDKR-ND.
RES 9.1 OHM 1W 1% 2512 SMD - ERJ-1TRQF9R1U
Order 'res 9.1 ohm 1w 1% 2512 smd - ERJ-1TRQF9R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT9.1YDKR-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
RES 1.02K OHM 1W 1% 2512 SMD - ERJ-1TNF1021U
Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
RES 10.2K OHM 1W 1% 2512 SMD - ERJ-1TNF1022U
Order 'res 10.2k ohm 1w 1% 2512 smd - ERJ-1TNF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1022U-ND.
RES 102K OHM 1W 1% 2512 SMD - ERJ-1TNF1023U
Order 'res 102k ohm 1w 1% 2512 smd - ERJ-1TNF1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1023U-ND.
RES 107 OHM 1W 1% 2512 SMD - ERJ-1TNF1070U
Order 'res 107 ohm 1w 1% 2512 smd - ERJ-1TNF1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1070U-ND.
RES 1.07K OHM 1W 1% 2512 SMD - ERJ-1TNF1071U
Order 'res 1.07k ohm 1w 1% 2512 smd - ERJ-1TNF1071U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1071U-ND.
Send this link via E-Mail
Help With This Screen