Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 3.3UF 10% 750V METAL POLYPRO - B32674D1335K

Digi-Key Part Number 495-2936-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
5.80000
4.39400
3.73050
2.90150
2.32120
2.15540
2.07250
Extended Price
5.80
43.94
373.05
1450.75
2321.20
10777.00
20725.00
Manufacturer Part NumberB32674D1335K
DescriptionCAP 3.3UF 10% 750V METAL POLYPRO
Quantity Available 658
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB32674D1335K
VendorEPCOS Inc
CategoryCapacitors
Capacitance3.3µF
Voltage - Rated750V
Tolerance±10%
SeriesMKP
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-40°C ~ 100°C
Lead Spacing1.083" (27.50mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32674D1335K
B32674D1335K
495 2936 ND
4952936ND
495-2936

B32674D1335K Specification Sheet

Image of CAP 3.3UF 10% 750V METAL POLYPRO - B32674D1335K

CAP 3.3UF 10% 750V METAL POLYPRO - B32674D1335K (495-2936-ND)

Related parts:
CAP 3.3UF 10% 750V METAL POLYPRO - B32674D1335K
 Order 'cap 3.3uf 10% 750v metal polypro - B32674D1335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2936-ND.
CAP .68UF 10% 750V METAL POLYPRO - B32674D1684K
 Order 'cap .68uf 10% 750v metal polypro - B32674D1684K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2932-ND.
CAP 1.0UF 10% 750V METAL POLYPRO - B32674D1105K
 Order 'cap 1.0uf 10% 750v metal polypro - B32674D1105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2933-ND.
CAP 1.5UF 10% 750V METAL POLYPRO - B32674D1155K
 Order 'cap 1.5uf 10% 750v metal polypro - B32674D1155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2934-ND.
CAP 2.2UF 10% 750V METAL POLYPRO - B32674D1225K
 Order 'cap 2.2uf 10% 750v metal polypro - B32674D1225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2935-ND.
CAP 4.0UF 10% 750V METAL POLYPRO - B32674D1405K
 Order 'cap 4.0uf 10% 750v metal polypro - B32674D1405K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2937-ND.
CAP 1.5UF 10% 750V METAL POLYPRO - B32676E1155K
 Order 'cap 1.5uf 10% 750v metal polypro - B32676E1155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2978-ND.
CAP 2.0UF 10% 750V METAL POLYPRO - B32676E1205K
 Order 'cap 2.0uf 10% 750v metal polypro - B32676E1205K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2979-ND.
CAP 3.3UF 10% 750V METAL POLYPRO - B32676E1335K
 Order 'cap 3.3uf 10% 750v metal polypro - B32676E1335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2980-ND.
CAP 4.7UF 10% 750V METAL POLYPRO - B32676E1475K
 Order 'cap 4.7uf 10% 750v metal polypro - B32676E1475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2981-ND.
CAP 5.6UF 10% 750V METAL POLYPRO - B32676E1565K
 Order 'cap 5.6uf 10% 750v metal polypro - B32676E1565K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2982-ND.
CAP 6.8UF 10% 750V METAL POLYPRO - B32676E1685K
 Order 'cap 6.8uf 10% 750v metal polypro - B32676E1685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2983-ND.
CAP 9.0UF 10% 750V METAL POLYPRO - B32676E1905K
 Order 'cap 9.0uf 10% 750v metal polypro - B32676E1905K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2984-ND.
CAP 10UF 10% 750V METAL POLYPRO - B32676E1106K
 Order 'cap 10uf 10% 750v metal polypro - B32676E1106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2985-ND.
CAP 4.7UF 10% 750V METAL POLYPRO - B32676G1475K
 Order 'cap 4.7uf 10% 750v metal polypro - B32676G1475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3021-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 3.3UF 10% 630V METAL POLYPRO - B32676E6335K Next: CAP 3.3UF 10% 750V METAL POLYPRO - B32676E1335K