RES 887K OHM 1W 1% 2512 SMD - ERJ-1TNF8873U
| Digi-Key Part Number | PT887KAFCT-ND |
10 50 200 1000 |
.58200 .41220 .33950 .28130 |
Extended Price
5.82 20.61 67.90 281.30 |
| Manufacturer Part Number | ERJ-1TNF8873U | |||
| Description | RES 887K OHM 1W 1% 2512 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF8873U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 887K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF8873U ERJ1TNF8873U PT887KAFCT ND PT887KAFCTND PT887KAFCT |
ERJ-1TNF8873U Specification Sheet
RES 887K OHM 1W 1% 2512 SMD - ERJ-1TNF8873U (PT887KAFCT-ND)
Related parts:RES 887K OHM 1W 1% 2512 SMD - ERJ-1TNF8873U
Order 'res 887k ohm 1w 1% 2512 smd - ERJ-1TNF8873U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT887KAFCT-ND.
RES 887K OHM 1W 1% 2512 SMD - ERJ-1TNF8873U
Order 'res 887k ohm 1w 1% 2512 smd - ERJ-1TNF8873U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT887KAFTR-ND.
RES 887K OHM 1W 1% 2512 SMD - ERJ-1TNF8873U
Order 'res 887k ohm 1w 1% 2512 smd - ERJ-1TNF8873U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT887KAFDKR-ND.
RES 8.87K OHM 1W 1% 2512 SMD - ERJ-1TNF8871U
Order 'res 8.87k ohm 1w 1% 2512 smd - ERJ-1TNF8871U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT8.87KAFCT-ND.
RES 88.7K OHM 1W 1% 2512 SMD - ERJ-1TNF8872U
Order 'res 88.7k ohm 1w 1% 2512 smd - ERJ-1TNF8872U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT88.7KAFCT-ND.
RES 88.7K OHM 1W 1% 2512 SMD - ERJ-1TNF8872U
Order 'res 88.7k ohm 1w 1% 2512 smd - ERJ-1TNF8872U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT88.7KAFTR-ND.
RES 8.87K OHM 1W 1% 2512 SMD - ERJ-1TNF8871U
Order 'res 8.87k ohm 1w 1% 2512 smd - ERJ-1TNF8871U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT8.87KAFTR-ND.
RES 8.87K OHM 1W 1% 2512 SMD - ERJ-1TNF8871U
Order 'res 8.87k ohm 1w 1% 2512 smd - ERJ-1TNF8871U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT8.87KAFDKR-ND.
RES 88.7K OHM 1W 1% 2512 SMD - ERJ-1TNF8872U
Order 'res 88.7k ohm 1w 1% 2512 smd - ERJ-1TNF8872U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT88.7KAFDKR-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
RES 1.02K OHM 1W 1% 2512 SMD - ERJ-1TNF1021U
Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
RES 10.2K OHM 1W 1% 2512 SMD - ERJ-1TNF1022U
Order 'res 10.2k ohm 1w 1% 2512 smd - ERJ-1TNF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1022U-ND.
RES 102K OHM 1W 1% 2512 SMD - ERJ-1TNF1023U
Order 'res 102k ohm 1w 1% 2512 smd - ERJ-1TNF1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1023U-ND.
RES 107 OHM 1W 1% 2512 SMD - ERJ-1TNF1070U
Order 'res 107 ohm 1w 1% 2512 smd - ERJ-1TNF1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1070U-ND.
RES 1.07K OHM 1W 1% 2512 SMD - ERJ-1TNF1071U
Order 'res 1.07k ohm 1w 1% 2512 smd - ERJ-1TNF1071U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1071U-ND.
Send this link via E-Mail
Help With This Screen