CAP 1.5UF 10% 630V METAL POLYPRO - B32674D6155K
| Digi-Key Part Number | 495-2927-ND |
1 10 100 500 1000 5000 10000 |
2.39000 1.81000 1.53680 1.19526 .95620 .88790 .85375 |
Extended Price
2.39 18.10 153.68 597.63 956.20 4439.50 8537.50 |
| Manufacturer Part Number | B32674D6155K | |||
| Description | CAP 1.5UF 10% 630V METAL POLYPRO | |||
| Quantity Available | 1490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32674D6155K |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Pulse Strength |
| Maximum Temperature | -40°C ~ 100°C |
| Lead Spacing | 1.083" (27.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32674D6155K B32674D6155K 495 2927 ND 4952927ND 495-2927 |
B32674D6155K Specification Sheet
CAP 1.5UF 10% 630V METAL POLYPRO - B32674D6155K (495-2927-ND)
Related parts:CAP 1.5UF 10% 630V METAL POLYPRO - B32674D6155K
Order 'cap 1.5uf 10% 630v metal polypro - B32674D6155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2927-ND.
CAP 1.0UF 10% 630V METAL POLYPRO - B32674D6105K
Order 'cap 1.0uf 10% 630v metal polypro - B32674D6105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2926-ND.
CAP 2.2UF 10% 630V METAL POLYPRO - B32674D6225K
Order 'cap 2.2uf 10% 630v metal polypro - B32674D6225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2928-ND.
CAP 3.3UF 10% 630V METAL POLYPRO - B32674D6335K
Order 'cap 3.3uf 10% 630v metal polypro - B32674D6335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2929-ND.
CAP 4.7UF 10% 630V METAL POLYPRO - B32674D6475K
Order 'cap 4.7uf 10% 630v metal polypro - B32674D6475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2930-ND.
CAP 5.0UF 10% 630V METAL POLYPRO - B32674D6505K
Order 'cap 5.0uf 10% 630v metal polypro - B32674D6505K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2931-ND.
CAP 2.0UF 10% 630V METAL POLYPRO - B32676E6205K
Order 'cap 2.0uf 10% 630v metal polypro - B32676E6205K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2967-ND.
CAP 2.7UF 10% 630V METAL POLYPRO - B32676E6275K
Order 'cap 2.7uf 10% 630v metal polypro - B32676E6275K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2968-ND.
CAP 3.3UF 10% 630V METAL POLYPRO - B32676E6335K
Order 'cap 3.3uf 10% 630v metal polypro - B32676E6335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2969-ND.
CAP 4.0UF 10% 630V METAL POLYPRO - B32676E6405K
Order 'cap 4.0uf 10% 630v metal polypro - B32676E6405K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2970-ND.
CAP 4.7UF 10% 630V METAL POLYPRO - B32676E6475K
Order 'cap 4.7uf 10% 630v metal polypro - B32676E6475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2971-ND.
CAP 6.8UF 10% 630V METAL POLYPRO - B32676E6685K
Order 'cap 6.8uf 10% 630v metal polypro - B32676E6685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2972-ND.
CAP 7.5UF 10% 630V METAL POLYPRO - B32676E6755K
Order 'cap 7.5uf 10% 630v metal polypro - B32676E6755K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2973-ND.
CAP 8.2UF 10% 630V METAL POLYPRO - B32676E6825K
Order 'cap 8.2uf 10% 630v metal polypro - B32676E6825K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2974-ND.
CAP 10UF 10% 630V METAL POLYPRO - B32676E6106K
Order 'cap 10uf 10% 630v metal polypro - B32676E6106K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2975-ND.
Send this link via E-Mail
Help With This Screen