RES 68 OHM 1W 5% 2512 SMD - ERJ-1TYJ680U - Resistors
| Digi-Key Part Number | PT68XCT-ND |
10 50 200 1000 |
.39600 .28060 .23100 .19140 |
Extended Price
3.96 14.03 46.20 191.40 |
| Manufacturer Part Number | ERJ-1TYJ680U | |||
| Description | RES 68 OHM 1W 5% 2512 SMD | |||
| Quantity Available | 3440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TYJ680U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 68.0 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TYJ680U ERJ1TYJ680U PT68XCT ND PT68XCTND PT68XCT |
ERJ-1TYJ680U Specification Sheet
RES 68 OHM 1W 5% 2512 SMD - ERJ-1TYJ680U (PT68XCT-ND) - Resistors
Related parts Resistors:RES 68 OHM 1W 5% 2512 SMD - ERJ-1TYJ680U
Order 'res 68 ohm 1w 5% 2512 smd - ERJ-1TYJ680U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT68XCT-ND.
RES 68 OHM 1W 5% 2512 SMD - ERJ-1TYJ680U
Order 'res 68 ohm 1w 5% 2512 smd - ERJ-1TYJ680U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT68XTR-ND.
RES 68 OHM 1W 5% 2512 SMD - ERJ-1TYJ680U
Order 'res 68 ohm 1w 5% 2512 smd - ERJ-1TYJ680U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT68XDKR-ND.
RES .68 OHM 1W 5% 2512 SMD - ERJ-1WRQJR68U
Order 'res .68 ohm 1w 5% 2512 smd - ERJ-1WRQJR68U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.68UCT-ND.
RES 6.8 OHM 1W 5% 2512 SMD - ERJ-1WRQJ6R8U
Order 'res 6.8 ohm 1w 5% 2512 smd - ERJ-1WRQJ6R8U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8UCT-ND.
RES .68 OHM 1W 5% 2512 SMD - ERJ-1WRQJR68U
Order 'res .68 ohm 1w 5% 2512 smd - ERJ-1WRQJR68U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.68UTR-ND.
RES 6.8 OHM 1W 5% 2512 SMD - ERJ-1WRQJ6R8U
Order 'res 6.8 ohm 1w 5% 2512 smd - ERJ-1WRQJ6R8U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8UTR-ND.
RES 68 OHM 1W 5% 2512 SMD - ERJ-1WYJ680U
Order 'res 68 ohm 1w 5% 2512 smd - ERJ-1WYJ680U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68XCT-ND.
RES 68 OHM 1W 5% 2512 SMD - ERJ-1WYJ680U
Order 'res 68 ohm 1w 5% 2512 smd - ERJ-1WYJ680U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68XTR-ND.
RES .68 OHM 1W 5% 2512 SMD - ERJ-1TRQJR68U
Order 'res .68 ohm 1w 5% 2512 smd - ERJ-1TRQJR68U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.68UCT-ND.
RES 6.8 OHM 1W 5% 2512 SMD - ERJ-1TRQJ6R8U
Order 'res 6.8 ohm 1w 5% 2512 smd - ERJ-1TRQJ6R8U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT6.8UCT-ND.
RES .68 OHM 1W 5% 2512 SMD - ERJ-1TRQJR68U
Order 'res .68 ohm 1w 5% 2512 smd - ERJ-1TRQJR68U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.68UTR-ND.
RES 6.8 OHM 1W 5% 2512 SMD - ERJ-1TRQJ6R8U
Order 'res 6.8 ohm 1w 5% 2512 smd - ERJ-1TRQJ6R8U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT6.8UTR-ND.
RES 6.8 OHM 1W 5% 2512 SMD - ERJ-1TYJ6R8U
Order 'res 6.8 ohm 1w 5% 2512 smd - ERJ-1TYJ6R8U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT6.8XCT-ND.
RES 6.8 OHM 1W 5% 2512 SMD - ERJ-1TYJ6R8U
Order 'res 6.8 ohm 1w 5% 2512 smd - ERJ-1TYJ6R8U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT6.8XTR-ND.
Send this link via E-Mail
Help With This Screen