RES 68K OHM 1W 5% 2512 SMD - ERJ-1TYJ683U - Resistors
| Digi-Key Part Number | PT68KXCT-ND |
10 50 200 1000 |
.39600 .28060 .23100 .19140 |
Extended Price
3.96 14.03 46.20 191.40 |
| Manufacturer Part Number | ERJ-1TYJ683U | |||
| Description | RES 68K OHM 1W 5% 2512 SMD | |||
| Quantity Available | 2950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TYJ683U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 68.0K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TYJ683U ERJ1TYJ683U PT68KXCT ND PT68KXCTND PT68KXCT |
ERJ-1TYJ683U Specification Sheet
RES 68K OHM 1W 5% 2512 SMD - ERJ-1TYJ683U (PT68KXCT-ND) - Resistors
Related parts Resistors:RES 68K OHM 1W 5% 2512 SMD - ERJ-1TYJ683U
Order 'res 68k ohm 1w 5% 2512 smd - ERJ-1TYJ683U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT68KXCT-ND.
RES 68K OHM 1W 5% 2512 SMD - ERJ-1TYJ683U
Order 'res 68k ohm 1w 5% 2512 smd - ERJ-1TYJ683U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT68KXTR-ND.
RES 68K OHM 1W 5% 2512 SMD - ERJ-1TYJ683U
Order 'res 68k ohm 1w 5% 2512 smd - ERJ-1TYJ683U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT68KXDKR-ND.
RES 6.8K OHM 1W 5% 2512 SMD - ERJ-1WYJ682U
Order 'res 6.8k ohm 1w 5% 2512 smd - ERJ-1WYJ682U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8KXCT-ND.
RES 68K OHM 1W 5% 2512 SMD - ERJ-1WYJ683U
Order 'res 68k ohm 1w 5% 2512 smd - ERJ-1WYJ683U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68KXCT-ND.
RES 68K OHM 1W 5% 2512 SMD - ERJ-1WYJ683U
Order 'res 68k ohm 1w 5% 2512 smd - ERJ-1WYJ683U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68KXTR-ND.
RES 6.8K OHM 1W 5% 2512 SMD - ERJ-1WYJ682U
Order 'res 6.8k ohm 1w 5% 2512 smd - ERJ-1WYJ682U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8KXTR-ND.
RES 6.8K OHM 1W 5% 2512 SMD - ERJ-1TYJ682U
Order 'res 6.8k ohm 1w 5% 2512 smd - ERJ-1TYJ682U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT6.8KXCT-ND.
RES 6.8K OHM 1W 5% 2512 SMD - ERJ-1TYJ682U
Order 'res 6.8k ohm 1w 5% 2512 smd - ERJ-1TYJ682U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT6.8KXTR-ND.
RES 6.8K OHM 1W 5% 2512 SMD - ERJ-1TYJ682U
Order 'res 6.8k ohm 1w 5% 2512 smd - ERJ-1TYJ682U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT6.8KXDKR-ND.
RES 6.8K OHM 1W 1% 2512 SMD - ERJ-1TNF6801U
Order 'res 6.8k ohm 1w 1% 2512 smd - ERJ-1TNF6801U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF6801U-ND.
RES 68K OHM 1W 1% 2512 SMD - ERJ-1TNF6802U
Order 'res 68k ohm 1w 1% 2512 smd - ERJ-1TNF6802U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF6802U-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100XCT-ND.
Send this link via E-Mail
Help With This Screen